MikroElektronika MIKROE-4184 SPI Extend Click Add On Board for LTC4332 for LTC4332
- RS Stock No.:
- 216-2638
- Mfr. Part No.:
- MIKROE-4184
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€42.35
(exc. VAT)
€52.09
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €42.35 | - |
| 5 - 9 | €41.28 | 2% |
| 10 + | €40.25 | 4% |
*price indicative
- RS Stock No.:
- 216-2638
- Mfr. Part No.:
- MIKROE-4184
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Interface Development Kit | |
| Kit Classification | Add On Board | |
| For Use With | LTC4332 | |
| Featured Device | LTC4332 | |
| Kit Name | SPI Extend Click | |
| Interface Type | SPI | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Interface Development Kit | ||
Kit Classification Add On Board | ||
For Use With LTC4332 | ||
Featured Device LTC4332 | ||
Kit Name SPI Extend Click | ||
Interface Type SPI | ||
Standards/Approvals No | ||
The MikroElektronika SPI Extend Click is a compact add-on board for applications that require extending the SPI communication bus over a long distance. This board features the LTC4332, an SPI slave extender device, from Analog Devices. The board using a ±60V fault protected differential transceiver, the LTC4332 can transmit SPI data, including an interrupt signal, up to 2MHz over two twisted-pair cables.
Interface = GPIO, IPC
Compatibility = mikroBUS
Click board size = L (57.15 x 25.4 mm)
Input voltage = 3.3V
Related links
- MikroElektronika MIKROE-3191 Flash 4 Click Add On Board
- MikroElektronika MIKROE-4754 MUX 4 Click Add On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-1917 Counter Click Add On Board Signal Conversion Development Kit
- MikroElektronika MIKROE-1387 4-20mA R Click Add On Board Development Board
- MikroElektronika MIKROE-6635 RTC 24 Click Real Time Clock Add On Board for RTC 24 Click Add on Board for Analog Devices
- MikroElektronika MIKROE-6964 RTC 27 Click Add On Board for MikroBUS Socket for PCF8525
- MikroElektronika MIKROE-4440 Flash 7 Click Add On Board for GD25LQ16C for GD25LQ16C
- MikroElektronika MIKROE-6887 RS485 5 Click Add On Board for MikroBUS for ISO1452
