RS PRO Bag 254mm(W)x 305 mm(L) Transparent Heat Seal 100 Per Pack
- RS Stock No.:
- 707-100
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 bag of 100 units)*
€117.30
(exc. VAT)
€144.28
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €117.30 | €1.173 |
*price indicative
- RS Stock No.:
- 707-100
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bag | |
| Bag Type | Shielding Bubble Bag | |
| Colour | Transparent | |
| Width | 254mm | |
| Quantity Per Package | 100Per Pack | |
| Closure Type | Heat Seal | |
| EN 61340-5-1 Compliant | Yes | |
| Length | 305mm | |
| Standards/Approvals | ANSI/ESD S20.20, ANSI/ESD STM-11.31, ASTM D1003, ASTM D257, ASTM D882, EIA 541, EN 61340-5-1, FTMS 101, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bag | ||
Bag Type Shielding Bubble Bag | ||
Colour Transparent | ||
Width 254mm | ||
Quantity Per Package 100Per Pack | ||
Closure Type Heat Seal | ||
EN 61340-5-1 Compliant Yes | ||
Length 305mm | ||
Standards/Approvals ANSI/ESD S20.20, ANSI/ESD STM-11.31, ASTM D1003, ASTM D257, ASTM D882, EIA 541, EN 61340-5-1, FTMS 101, REACH | ||
- COO (Country of Origin):
- CN
RS PRO Shielding Bubble Bag, 305 mm Height, 254 mm Width
RS PRO offers a high-quality shielding bubble bag designed to protect sensitive electronic components from electrostatic discharge and physical damage. With a transparent design, these bags allow for easy identification of contents while ensuring compliance with key industry standards.
Features and Benefits
Heat Seal Closure: Provides a secure and reliable seal to protect contents.
Transparent Colour: Allows for easy identification of items inside the bag.
Electrostatic Discharge Protection: Compliant with ANSI/ESD S20.20 and other key standards to prevent damage to sensitive components.
Durable Material: Constructed to withstand handling and transport.
Transparent Colour: Allows for easy identification of items inside the bag.
Electrostatic Discharge Protection: Compliant with ANSI/ESD S20.20 and other key standards to prevent damage to sensitive components.
Durable Material: Constructed to withstand handling and transport.
Applications
Electronics Manufacturing
Semiconductor Handling
Component Storage
Semiconductor Handling
Component Storage
Additional Information
Quantity per Package: 100 per Pack
Complies with standards such as ANSI/ESD S20.20, ASTM D1003, and EN 61340-5-1.
Complies with standards such as ANSI/ESD S20.20, ASTM D1003, and EN 61340-5-1.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Anti-Static Bag 254mm(W)x 305 mm(L) Silver Heat Seal 100
- RS PRO Bag 203mm(W)x 254 mm(L) Transparent Heat Seal 100 Per Pack
- RS PRO Bag 255mm(W)x 203 mm(L) Transparent Heat Seal 100 Per Pack
- RS PRO Bag 102mm(W)x 152 mm(L) Transparent Heat Seal 100 Per Pack
- RS PRO Bag 152mm(W)x 255 mm(L) Transparent Heat Seal 100 Per Pack
- RS PRO Anti-Static Bag 254mm(W)x 356 mm(L) Silver Heat Seal 100
- RS PRO Anti-Static Bag 254mm(W)x 356 mm(L) Pink Heat Seal 100 Per Pack
- RS PRO Anti-Static Bag 254mm(W)x 155 mm(L) Pink Heat Seal 100 Per Pack
