RS PRO Bag 203mm(W)x 254 mm(L) Transparent Heat Seal 100 Per Pack
- RS Stock No.:
- 707-142
- Manufacturer:
- RS PRO
Subtotal (1 bag of 100 units)*
€62.65
(exc. VAT)
€77.06
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €62.65 | €0.627 |
*price indicative
- RS Stock No.:
- 707-142
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bag | |
| Bag Type | Shielding Bubble Bag | |
| Colour | Transparent | |
| Width | 203mm | |
| Quantity Per Package | 100Per Pack | |
| EN 61340-5-1 Compliant | Yes | |
| Closure Type | Heat Seal | |
| Standards/Approvals | ANSI/ESD S20.20, ANSI/ESD STM-11.31, ASTM D1003, ASTM D257, ASTM D882, EIA 541, EN 61340-5-1, FTMS 101, REACH | |
| Length | 254mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bag | ||
Bag Type Shielding Bubble Bag | ||
Colour Transparent | ||
Width 203mm | ||
Quantity Per Package 100Per Pack | ||
EN 61340-5-1 Compliant Yes | ||
Closure Type Heat Seal | ||
Standards/Approvals ANSI/ESD S20.20, ANSI/ESD STM-11.31, ASTM D1003, ASTM D257, ASTM D882, EIA 541, EN 61340-5-1, FTMS 101, REACH | ||
Length 254mm | ||
- COO (Country of Origin):
- CN
RS PRO Shielding Bubble Bag, 254 mm Height
RS PRO offers a Shielding Bubble Bag designed to protect sensitive electronic components from electrostatic discharge (ESD) and physical damage. With a transparent design, these bags allow for easy identification of contents while providing robust protection. Ideal for packaging and transporting electronic parts, these bags ensure compliance with key industry standards.
Features and Benefits
Heat Seal Closure: Ensures a secure and tamper-evident seal.
Transparent Colour: Allows for easy identification of contents without opening the bag.
Compliant with EN 61340-5-1: Meets international standards for ESD protection.
Transparent Colour: Allows for easy identification of contents without opening the bag.
Compliant with EN 61340-5-1: Meets international standards for ESD protection.
Applications
Electronics manufacturing
Component storage
Sensitive equipment packaging
Component storage
Sensitive equipment packaging
Additional Information
Quantity per Package: 100 per Pack
Standards: Complies with ANSI/ESD S20.20, ANSI/ESD STM-11.31, ASTM D1003, ASTM D257, ASTM D882, EIA 541, FTMS 101, REACH
Dimensions: 254 mm height and 203 mm width
Standards: Complies with ANSI/ESD S20.20, ANSI/ESD STM-11.31, ASTM D1003, ASTM D257, ASTM D882, EIA 541, FTMS 101, REACH
Dimensions: 254 mm height and 203 mm width
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Bag 255mm(W)x 203 mm(L) Transparent Heat Seal 100 Per Pack
- RS PRO Bag 152mm(W)x 255 mm(L) Transparent Heat Seal 100 Per Pack
- RS PRO Bag 254mm(W)x 305 mm(L) Transparent Heat Seal 100 Per Pack
- RS PRO Bag 102mm(W)x 152 mm(L) Transparent Heat Seal 100 Per Pack
- RS PRO Anti-Static Bag 203mm(W)x 254 mm(L) Silver Heat Seal 100
- RS PRO Bag 203mm(W)x 254 mm(L) Silver Grip Seal
- RS PRO Bag 203mm(W)x Grey Heat Seal 100 Per Pack
- RS PRO Anti-Static Bag 203mm(W)x 305 mm(L) Silver Heat Seal 100
