RS PRO Bag 255mm(W)x 203 mm(L) Transparent Heat Seal 100 Per Pack

Subtotal (1 bag of 100 units)*

€39.56

(exc. VAT)

€48.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€39.56€0.396

*price indicative

RS Stock No.:
707-145
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Bag

Bag Type

Shielding Bubble Bag

Colour

Transparent

Width

255mm

Quantity Per Package

100Per Pack

Closure Type

Heat Seal

EN 61340-5-1 Compliant

Yes

Length

203mm

Standards/Approvals

ANSI/ESD S20.20, ANSI/ESD STM-11.31, ASTM D1003, ASTM D257, ASTM D882, EIA 541, EN 61340-5-1, FTMS 101, REACH

COO (Country of Origin):
CN

RS PRO Shielding Bubble Bag, 203 mm x 255 mm


RS PRO offers a high-quality Shielding Bubble Bag designed to protect sensitive electronic components from electrostatic discharge (ESD) and physical damage. Ideal for packaging and transporting delicate items, these bags provide a reliable solution for maintaining the integrity of your products.

Features and Benefits


Heat Seal Closure: Ensures a secure and tamper-proof seal for added protection.
Transparent Colour: Allows for easy identification of contents without opening the bag.
Compliant with EN 61340-5-1: Meets industry standards for ESD protection, ensuring safety and reliability.
Durable Construction: Provides excellent cushioning and protection against physical impact.

Applications


Electronics Manufacturing
Semiconductor Packaging
Telecommunications Equipment

Additional Information


Quantity per Package: 100 per Pack
Standards and Approvals: ANSI/ESD S20.20, ANSI/ESD STM-11.31, ASTM D1003, ASTM D257, ASTM D882, EIA 541, FTMS 101, REACH
Height: 203 mm
Width: 255 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy