SCS Anti Static Bag 150mm(W)x 660mm(L)
- RS Stock No.:
- 232-5456
- Mfr. Part No.:
- 100626
- Manufacturer:
- SCS
Discontinued
- RS Stock No.:
- 232-5456
- Mfr. Part No.:
- 100626
- Manufacturer:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Packaging Type | Anti Static Bag | |
| Type | Bag | |
| Colour | Silver | |
| Length | 660mm | |
| Width | 150mm | |
| Quantity Per Package | 100 | |
| Closure Type | Open Top | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Packaging Type Anti Static Bag | ||
Type Bag | ||
Colour Silver | ||
Length 660mm | ||
Width 150mm | ||
Quantity Per Package 100 | ||
Closure Type Open Top | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SCS Static Shielding Bags 1000 Series are 150x660mm size manufactured from a polyester, metal, polyethylene laminate. The polyester dielectric in concert with the metal layer provides discharge shielding. The exterior being static dissipative allows electrostatic charges to be removed when grounded. This transparent metal-in static shielding bag is designed to provide a static safe environment for ESD sensitive electronic devices. Bags are printed with an ESD protective symbol and a lot code for traceability.
Metal-In Film Laminate 0.0028 thick (2.8 mil)
Protects ESD sensitive contents from electrostatic fields and electrostatic discharges (ESD)
Meets ANSI/ESD S20.20 and ANSI/ESD S541 requirements for ESD shielding packaging inside and outside an ESD Protected Area (EPA)
Dissipative Inner and Outer Surfaces Rs 1 x 104 to <1 x 1011 ohms per ANSI/ESD STM11.11 and Static Control Bag ANSI/ESD S11.4 Level 3
Allows bag to be used throughout an ESD Protected Area and grounded when placed on a grounded surface or handled by a grounded operator
Printed with ESD Protective Symbol and Lot Code Information
Meets the requirements of ANSI/ESD S541 for quality control purposes
Open Top and Zip Top styles are available
Lead-free RoHS 2, REACH and Conflict Minerals Compliant
Made in the United States of America
Protects ESD sensitive contents from electrostatic fields and electrostatic discharges (ESD)
Meets ANSI/ESD S20.20 and ANSI/ESD S541 requirements for ESD shielding packaging inside and outside an ESD Protected Area (EPA)
Dissipative Inner and Outer Surfaces Rs 1 x 104 to <1 x 1011 ohms per ANSI/ESD STM11.11 and Static Control Bag ANSI/ESD S11.4 Level 3
Allows bag to be used throughout an ESD Protected Area and grounded when placed on a grounded surface or handled by a grounded operator
Printed with ESD Protective Symbol and Lot Code Information
Meets the requirements of ANSI/ESD S541 for quality control purposes
Open Top and Zip Top styles are available
Lead-free RoHS 2, REACH and Conflict Minerals Compliant
Made in the United States of America
Related links
- SCS Anti-Static Bag 150mm(W)x 760 mm(L)
- SCS Anti-Static Bag 150mm(W)x 255 mm(L)
- SCS Anti-Static Bag 150mm(W)x 200 mm(L)
- SCS Anti-Static Bag 150mm(W)x 610 mm(L)
- SCS Anti-Static Bag 150mm(W)x 455 mm(L)
- RS PRO Anti-Static Bag 150mm(W)x 255 mm(L) Black Zipper 100
- RS PRO Anti-Static Bag 150mm(W)x 230 mm(L) Black Open Top 100
- RS PRO Anti-Static Bag 150mm(W)x 200 mm(L) Brown Heat Seal 100
