SCS Anti-Static Bag 150mm(W)x 760 mm(L)
- RS Stock No.:
- 232-5526
- Mfr. Part No.:
- 700630
- Manufacturer:
- SCS
Subtotal (1 pack of 100 units)*
€172.90
(exc. VAT)
€212.67
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €172.90 | €1.729 |
*price indicative
- RS Stock No.:
- 232-5526
- Mfr. Part No.:
- 700630
- Manufacturer:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Material Properties | Anti-Static | |
| Product Type | Anti-Static Bag | |
| Colour | Silver | |
| Length | 760mm | |
| Thickness | 90μm | |
| Width | 150mm | |
| Sub Type | Bag | |
| Standards/Approvals | ANSI/ESD S20.20, ANSI/ESD S541, ANSI/ESD S11.4 Level 3 | |
| Tensile Strength | 54MPa | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Material Properties Anti-Static | ||
Product Type Anti-Static Bag | ||
Colour Silver | ||
Length 760mm | ||
Thickness 90μm | ||
Width 150mm | ||
Sub Type Bag | ||
Standards/Approvals ANSI/ESD S20.20, ANSI/ESD S541, ANSI/ESD S11.4 Level 3 | ||
Tensile Strength 54MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SCS Moisture Barrier Bags Dri-Shield 2000 are manufactured from a laminate of multiple layers of aluminized polyester and polyethylene 150x760mm size. Polyester provides puncture resistance. Metal layers are intended to provide shielding of Electrostatic Discharge (ESD) and to help minimize the penetration of electric field while providing moisture protection.
0.0036" (3.6 mil) Thick Bag Film laminate constructed from multiple layers of aluminized polyester and polyethylene
= 0.03 Grams Moisture Vapor Transmission Rate (MVTR)
<10 nJ Energy Penetration Tested per ANSI/ESD STM11.31
>20lb Puncture Strength Average
Dissipative Inner and Outer Surfaces Rs 1 x 104 to < 1 x 1011 ohms per ANSI/ESD STM11.11
Printed with ESD Protective Symbol and lot code information
Related links
- SCS Anti-Static Bag 150mm(W)x 760 mm(L)
- SCS Anti-Static Bag 150mm(W)x 200 mm(L)
- SCS Anti-Static Bag 150mm(W)x 610 mm(L)
- SCS Anti-Static Bag 150mm(W)x 255 mm(L)
- SCS Anti-Static Bag 150mm(W)x 455 mm(L)
- SCS Anti Static Bag 150mm(W)x 660mm(L)
- SCS Anti-Static Bag 355mm(W)x 760 mm(L)
- SCS Anti-Static Bag 255mm(W)x 760 mm(L)
