SCS Anti-Static Bag 150mm(W)x 200 mm(L)
- RS Stock No.:
- 232-5471
- Mfr. Part No.:
- 15068
- Manufacturer:
- SCS
Subtotal (1 pack of 100 units)*
€49.27
(exc. VAT)
€60.60
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €49.27 | €0.493 |
*price indicative
- RS Stock No.:
- 232-5471
- Mfr. Part No.:
- 15068
- Manufacturer:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Product Type | Anti-Static Bag | |
| Material Properties | Static Shielding, Dissipative, Conductive | |
| Colour | Silver | |
| Length | 200mm | |
| Thickness | 80μm | |
| Width | 150mm | |
| Sub Type | Bag | |
| Standards/Approvals | ANSI/ESD S20.20, ANSI/ESD S11.4 Level 3, ANSI/ESD S541 | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Product Type Anti-Static Bag | ||
Material Properties Static Shielding, Dissipative, Conductive | ||
Colour Silver | ||
Length 200mm | ||
Thickness 80μm | ||
Width 150mm | ||
Sub Type Bag | ||
Standards/Approvals ANSI/ESD S20.20, ANSI/ESD S11.4 Level 3, ANSI/ESD S541 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SCS transparent metal-out static shielding bag is designed 150x200mm size provide a static safe environment for sensitive electronic devices. Bags are printed with an ESD warning symbol and a lot code for traceability. Open top and Zip Top styles are available. The bags are heat sealable. 3M Static Shielding Bags are manufactured from a top coat, metal, polyester, polyethylene laminate. The proprietary top coating is designed to protect the metal layer. Polyester dielectric, in concert with the metal layer, is intended to provide shielding of Electrostatic Discharge (ESD) and to help minimize the penetration of electric field. These bags are tested to meet or exceed certain electrical and physical requirements of ANSI/ESD S541 and to be ANSI/ESD S20.20 program compliant.
Metal-Out Bags Required by Some Leading Hi-Tech Companies, Exterior Surface Rs 1 x 104 to < 1 x 108 ohms per ANSI/ESD STM11.11
Metal-Out Shielding Laminate 0.003 thick (3 mil)
<10 nJ Discharge Shielding Energy Penetration Test per ANSI/ESD STM11.31
Dissipative Inner Surfaces Rs 1 x 104 to < 1 x 1011 ohms per ANSI/ESD STM11.11 meets Static Control Bag ANSI/ESD S11.4 Level 3
Printed with ESD Protective Symbol and Lot Code Information
40% Light Transmission
Open Top and Zip Top styles are available
Many sizes are stocked in Sanford, NC or Chino, CA for fast delivery
Related links
- SCS Anti-Static Bag 150mm(W)x 200 mm(L)
- SCS Anti-Static Bag 150mm(W)x 760 mm(L)
- SCS Anti-Static Bag 150mm(W)x 610 mm(L)
- SCS Anti-Static Bag 150mm(W)x 255 mm(L)
- SCS Anti-Static Bag 150mm(W)x 455 mm(L)
- RS PRO Anti-Static Bag 150mm(W)x 200 mm(L) Clear Zipper 100
- RS PRO Anti-Static Bag 150mm(W)x 200 mm(L) Brown Heat Seal 100
- SCS Anti Static Bag 150mm(W)x 660mm(L)
