RS PRO Conductive 100% Pure Kraft ESD Box 318 mm (L) 318mm (W) 64 mm (H)
- RS Stock No.:
- 218-578
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€23.31
(exc. VAT)
€28.67
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
- Plus 21 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.31 |
*price indicative
- RS Stock No.:
- 218-578
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Properties | Conductive | |
| Product Type | ESD Box | |
| Material | 100% Pure Kraft | |
| Height | 64mm | |
| Length | 318mm | |
| Width | 318mm | |
| Bin Colour | Black | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | EN 61340-5-1 | |
| Maximum Surface Resistivity | 5Ω | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Properties Conductive | ||
Product Type ESD Box | ||
Material 100% Pure Kraft | ||
Height 64mm | ||
Length 318mm | ||
Width 318mm | ||
Bin Colour Black | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals EN 61340-5-1 | ||
Maximum Surface Resistivity 5Ω | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Anti Static Storage Boxes, Transit Pack
The RS PRO Anti Static Storage Boxes offer a reliable solution for storing and transporting static-sensitive devices.
Features and Benefits
Conductive coating: Provides Faraday cage protection
Surface resistance: 10^5 ohms for effective static protection
Antistatic foam: Offers additional ESD-safe cushioning
Versatile sizing: Available in a comprehensive range of sizes
Flexible packaging: Options for flat-packed or pre-assembled
Applications
These storage boxes are typically used for transporting static-sensitive devices such as motherboards and other electronic components. They are suitable for ESD packaging in various industrial settings.
Additional Information
Made from 100% pure Kraft material, these boxes ensure durability and reliability. They are specifically designed for use with static-sensitive devices, providing essential protection during storage and transport.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Conductive 100% Pure Kraft ESD Box 521 mm (L) 521mm (W) 64 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 299 mm (L) 191mm (W) 64 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 394 mm (L) 394mm (W) 64 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 267 mm (L) 267mm (W) 64 mm (H)
- RS PRO Conductive Polypropylene ESD Box 318 mm (L) 267mm (W) 64 mm (H)
- RS PRO Conductive Cardboard ESD Box 394 mm (L) 318mm (W) 64 mm (H)
- Desco Europe Conductive Foam ESD Box 318 mm (L) 267mm (W) 64 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 160 mm (L) 160mm (W) 15 mm (H)
