RS PRO Conductive 100% Pure Kraft ESD Box 267 mm (L) 267mm (W) 64 mm (H)
- RS Stock No.:
- 218-580
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€18.10
(exc. VAT)
€22.26
(inc. VAT)
In Stock
- Plus 140 unit(s) shipping from 09 November 2026
- Plus 50 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.10 |
*price indicative
- RS Stock No.:
- 218-580
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Properties | Conductive | |
| Product Type | ESD Box | |
| Material | 100% Pure Kraft | |
| Height | 64mm | |
| Length | 267mm | |
| Width | 267mm | |
| EN 61340-5-1 Compliant | Yes | |
| Bin Colour | Black | |
| Standards/Approvals | EN 61340-5-1 | |
| Maximum Surface Resistivity | 5Ω | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Properties Conductive | ||
Product Type ESD Box | ||
Material 100% Pure Kraft | ||
Height 64mm | ||
Length 267mm | ||
Width 267mm | ||
EN 61340-5-1 Compliant Yes | ||
Bin Colour Black | ||
Standards/Approvals EN 61340-5-1 | ||
Maximum Surface Resistivity 5Ω | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Anti Static Storage Boxes, Transit Pack
RS PRO Anti Static Storage Boxes provide a reliable solution for storing and transporting static-sensitive devices. Designed with a conductive coating, these boxes offer Faraday cage protection, ensuring the safety of your electronic components. The antistatic foam adds an extra layer of ESD-safe cushioning, making them ideal for sensitive equipment.
Features and Benefits
Conductive coating provides Faraday cage protection, ensuring safety for electronic components
Surface resistance of 10^5 ohms, offering effective static protection
Available in a comprehensive range of sizes, catering to various storage needs
Optional antistatic foam for additional ESD cushioning, enhancing protection
Can be flat-packed or pre-assembled, providing flexibility in storage and transport
Applications
Ideal for transporting static-sensitive devices such as motherboards and other electronic components. Suitable for use in ESD packaging environments.
Additional Information
Made from 100% pure Kraft material, ensuring durability and reliability. The boxes have a maximum surface resistivity of 10^5 Ω, providing consistent protection against static discharge.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Conductive 100% Pure Kraft ESD Box 521 mm (L) 521mm (W) 64 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 299 mm (L) 191mm (W) 64 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 318 mm (L) 318mm (W) 64 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 394 mm (L) 394mm (W) 64 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 160 mm (L) 160mm (W) 15 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 120 mm (L) 120mm (W) 15 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 85 mm (L) 108mm (W) 18 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 135 mm (L) 135mm (W) 20 mm (H)
