RS PRO Conductive 100% Pure Kraft ESD Box 394 mm (L) 394mm (W) 64 mm (H)
- RS Stock No.:
- 218-581
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€30.10
(exc. VAT)
€37.02
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
- Plus 16 unit(s) shipping from 09 December 2026
- Plus 20 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.10 |
*price indicative
- RS Stock No.:
- 218-581
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Properties | Conductive | |
| Product Type | ESD Box | |
| Material | 100% Pure Kraft | |
| Height | 64mm | |
| Length | 394mm | |
| Width | 394mm | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | EN 61340-5-1 | |
| Maximum Surface Resistivity | 5Ω | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Properties Conductive | ||
Product Type ESD Box | ||
Material 100% Pure Kraft | ||
Height 64mm | ||
Length 394mm | ||
Width 394mm | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals EN 61340-5-1 | ||
Maximum Surface Resistivity 5Ω | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Anti Static Storage Boxes, Conductive Coating
The RS PRO Anti Static Storage Boxes are designed to provide a secure and efficient solution for storing and transporting static-sensitive devices. With a conductive coating, these boxes offer Faraday cage protection, ensuring the safety of electronic components during transit. The main benefit is the prevention of electrostatic discharge (ESD) damage, making them ideal for sensitive equipment.
Features and Benefits
Conductive coating: Provides Faraday cage protection
Surface resistance of 10^5 ohms: Ensures effective static protection
Optional antistatic foam: Offers additional ESD cushioning
Available in various sizes: Accommodates different storage needs
Flat-packed or pre-assembled: Offers flexibility in handling and storage
Applications
These anti static storage boxes are typically used in industries where the transport of static-sensitive devices is crucial, such as electronics manufacturing, IT hardware logistics, and semiconductor handling.
Additional Information
Made from 100% pure kraft material, these boxes are suitable for ESD packaging and are specifically designed for use with motherboards and other sensitive electronic components.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Conductive 100% Pure Kraft ESD Box 521 mm (L) 521mm (W) 64 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 299 mm (L) 191mm (W) 64 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 318 mm (L) 318mm (W) 64 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 267 mm (L) 267mm (W) 64 mm (H)
- RS PRO Conductive Cardboard ESD Box 394 mm (L) 318mm (W) 64 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 160 mm (L) 160mm (W) 15 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 120 mm (L) 120mm (W) 15 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 85 mm (L) 108mm (W) 18 mm (H)
