RS PRO Conductive 100% Pure Kraft ESD Box 100 mm (L) 60mm (W) 15 mm (H)
- RS Stock No.:
- 218-590
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€4.16
(exc. VAT)
€5.12
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
- Plus 280 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.16 |
*price indicative
- RS Stock No.:
- 218-590
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | ESD Box | |
| Material Properties | Conductive | |
| Material | 100% Pure Kraft | |
| Height | 15mm | |
| Length | 100mm | |
| Width | 60mm | |
| Bin Colour | Black | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | EN 61340-5-1 | |
| Maximum Surface Resistivity | 5Ω | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type ESD Box | ||
Material Properties Conductive | ||
Material 100% Pure Kraft | ||
Height 15mm | ||
Length 100mm | ||
Width 60mm | ||
Bin Colour Black | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals EN 61340-5-1 | ||
Maximum Surface Resistivity 5Ω | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Anti Static Storage Boxes, Chip Box
RS PRO Anti Static Storage Boxes provide a reliable solution for the safe storage and transportation of chips and small electronic devices. Made from conductive corrugated fibreboard, these boxes offer an ESD-safe and cost-effective method for protecting sensitive components. Available with either soft antistatic foam or high-density pin stick grade conductive foam, they are designed to meet specific storage needs while being delivered flat-packed to reduce shipping costs and optimise storage space.
Features and Benefits
Conductive material ensures ESD protection, safeguarding sensitive electronic components
Soft antistatic foam option provides gentle cushioning for delicate items
High-density pin stick grade conductive foam offers robust support for heavier components
Flat-packed delivery reduces shipping costs and optimises storage space
Cost-effective solution for shipping and storing electronic devices
Applications
Ideal for use in the electronics industry for the storage and transportation of chips and small electronic devices. Suitable for environments where ESD protection is critical.
Additional Information
Made from 100% pure Kraft material, ensuring durability and reliability. Designed specifically for ESD packaging applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Conductive 100% Pure Kraft ESD Box 100 mm (L) 60mm (W) 15 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 160 mm (L) 160mm (W) 15 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 120 mm (L) 120mm (W) 15 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 140 mm (L) 140mm (W) 15 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 120 mm (L) 100mm (W) 15 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 90 mm (L) 30mm (W) 15 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 521 mm (L) 521mm (W) 64 mm (H)
- RS PRO Conductive 100% Pure Kraft ESD Box 299 mm (L) 191mm (W) 64 mm (H)
