Licefa Polystyrol ESD-Safe Bin & Box 1 m (L)
- RS Stock No.:
- 669-237
- Mfr. Part No.:
- 8169093
- Manufacturer:
- Licefa
Subtotal (1 unit)*
€84.70
(exc. VAT)
€104.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.70 |
*price indicative
- RS Stock No.:
- 669-237
- Mfr. Part No.:
- 8169093
- Manufacturer:
- Licefa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Licefa | |
| Product Type | ESD-Safe Bin & Box | |
| Material | Polystyrol | |
| Length | 1m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Licefa | ||
Product Type ESD-Safe Bin & Box | ||
Material Polystyrol | ||
Length 1m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Licefa Rail comes with a Spiral Cable and Wrist Strap is designed for safety and convenience. The coiled cable allows flexibility and freedom of movement, while the wrist strap ensures secure attachment during use.
Made of aluminium
Related links
- Licefa Polystyrol ESD Box 260 mm (L) 165mm (W)
- Licefa Polystyrol ESD Box 610 mm (L) 190mm (W) 252 mm (H)
- Licefa Polystyrol ESD Box
- Conductive ESD-Safe Bin 119mm (H)
- Davum-Tmc Anti-Static Conductive Polypropylene ESD-Safe Box 400 mm (L) 135 mm (H)
- EUROSTAT Surface Resistance Polypropylene ESD-Safe Box 400 mm (L) 400mm (W)
- EUROSTAT Polypropylene ESD-Safe Box 600 mm (L) 155mm (W) 155 mm (H)
- EUROSTAT Esd Marking, Surface Resistance Polypropylene ESD-Safe Box 600 mm (L) 288mm (W) 288 mm (H)
