EUROSTAT Temperature Of Use: 80 to 100°C (Permanent), Surface Resistance Polypropylene ESD-Safe Box 400 mm (L) 170mm (W)
- RS Stock No.:
- 265-8649
- Mfr. Part No.:
- 21-300-0025
- Manufacturer:
- EUROSTAT
Subtotal (1 unit)*
€27.35
(exc. VAT)
€33.64
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 16 November 2026
- Plus 17 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.35 |
*price indicative
- RS Stock No.:
- 265-8649
- Mfr. Part No.:
- 21-300-0025
- Manufacturer:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Product Type | ESD-Safe Box | |
| Material Properties | Temperature Of Use: 80 to 100°C (Permanent), Surface Resistance | |
| Material | Polypropylene | |
| Sub Type | I Version | |
| Height | 170mm | |
| Length | 400mm | |
| Width | 170mm | |
| Bin Colour | Black | |
| Standards/Approvals | No | |
| Maximum Surface Resistivity | 104Ω | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Product Type ESD-Safe Box | ||
Material Properties Temperature Of Use: 80 to 100°C (Permanent), Surface Resistance | ||
Material Polypropylene | ||
Sub Type I Version | ||
Height 170mm | ||
Length 400mm | ||
Width 170mm | ||
Bin Colour Black | ||
Standards/Approvals No | ||
Maximum Surface Resistivity 104Ω | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The EUROSTAT conductive trey boxes is stackable up to 500 kg.
Standard
Lightweight
Related links
- EUROSTAT Surface Resistance, Temperature Of Use: 80 to 100°C (Permanent) Polypropylene ESD-Safe Box 400 mm (L) 400mm (W)
- EUROSTAT Surface Resistance Polypropylene ESD-Safe Box 400 mm (L) 400mm (W)
- EUROSTAT Esd Marking, Surface Resistance Polypropylene ESD-Safe Box 600 mm (L) 288mm (W) 288 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 400 mm (L) 300mm (W) 100 mm (H)
- EUROSTAT Carbon-Loaded Polypropylene ESD-Safe Box 400 mm (L) 287mm (W) 287 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box Lid 400 mm (L) 300mm (W) 300 mm (H)
- Treston Anti-Static Polystyrene ESD-Safe Drawer Divider 6 mm (L) 170mm (W) 70 mm (H)
- EUROSTAT Polypropylene ESD-Safe Box 600 mm (L) 155mm (W) 155 mm (H)
