EUROSTAT Stable Polypropylene ESD-Safe Box 178 mm (L) 78mm (W) 78 mm (H)
- RS Stock No.:
- 265-8657
- Mfr. Part No.:
- 25-303-0020
- Manufacturer:
- EUROSTAT
Subtotal (1 unit)*
€10.75
(exc. VAT)
€13.22
(inc. VAT)
In Stock
- 205 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.75 |
*price indicative
- RS Stock No.:
- 265-8657
- Mfr. Part No.:
- 25-303-0020
- Manufacturer:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Product Type | ESD-Safe Box | |
| Material Properties | Stable | |
| Material | Polypropylene | |
| Height | 78mm | |
| Length | 178mm | |
| Width | 78mm | |
| Bin Colour | Black | |
| Standards/Approvals | No | |
| Minimum Surface Resistivity | 10Ω | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Product Type ESD-Safe Box | ||
Material Properties Stable | ||
Material Polypropylene | ||
Height 78mm | ||
Length 178mm | ||
Width 78mm | ||
Bin Colour Black | ||
Standards/Approvals No | ||
Minimum Surface Resistivity 10Ω | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The EUROSTAT conductive hinged wez box is made from dimensionally stable polypropylene. It can safely and firmly package your electronic components using a lid and box made from a single piece with a snap lock and integral hinge.
Material is Conductive Polypropylene
Closed flat base
Closed walls
Color is black
Related links
- EUROSTAT Dimensionally Stable Polypropylene ESD-Safe Box 120 mm (L) 50mm (W) 50 mm (H)
- EUROSTAT Surface Resistance Polypropylene ESD-Safe Box 400 mm (L) 400mm (W)
- EUROSTAT Acid Resistant Polypropylene ESD Bin 145 mm (L) 235mm (W) 125 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 400 mm (L) 300mm (W) 53 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box Lid 300 mm (L) 200mm (W) 200 mm (H)
- EUROSTAT Polypropylene ESD-Safe Box 600 mm (L) 155mm (W) 155 mm (H)
- EUROSTAT Carbon-Loaded Polypropylene ESD-Safe Box 400 mm (L) 287mm (W) 287 mm (H)
- EUROSTAT Esd Marking, Surface Resistance Polypropylene ESD-Safe Box 600 mm (L) 288mm (W) 288 mm (H)
