UNKNOWN Metal ESD Box 86 mm (L) 20mm (W)
- RS Stock No.:
- 288-4249
- Distrelec Article No.:
- 110-27-365
- Mfr. Part No.:
- 60.9980.005.000
- Manufacturer:
- UNKNOWN
Subtotal (1 unit)*
€2.60
(exc. VAT)
€3.20
(inc. VAT)
Last RS stock
- Final 213 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €2.60 |
*price indicative
- RS Stock No.:
- 288-4249
- Distrelec Article No.:
- 110-27-365
- Mfr. Part No.:
- 60.9980.005.000
- Manufacturer:
- UNKNOWN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UNKNOWN | |
| Product Type | ESD Box | |
| Material | Metal | |
| Length | 86mm | |
| Width | 20mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand UNKNOWN | ||
Product Type ESD Box | ||
Material Metal | ||
Length 86mm | ||
Width 20mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CH
The Label Clip LL/BL is a versatile and durable solution for securing labels in place. With its zinc construction and easy plug-on design, this product offers a reliable way to keep your labels organized and visible.
Ideal for securing labels in place
Made of durable zinc material
Easy to plug on for quick installation
Compatible with product number 9980.004 for added flexibility
Provides a neat and professional look to your labelling system
Related links
- UNKNOWN Polypropylene ESD Box 400 mm (L) 300mm (W)
- UNKNOWN Polypropylene ESD Box
- Polypropylene ESD Box Lid 400mm (L) 300mm (W)
- Polypropylene ESD Box 600mm (L) 400mm (W)
- Licefa Polystyrol ESD Box 260 mm (L) 165mm (W)
- Licefa Aluminium ESD Box 500 mm (L)
- RS PRO Conductive Polypropylene ESD Box 318 mm (L) 267mm (W) 64 mm (H)
- Conductive Polypropylene ESD Box 500mm (L) 300mm (W) 300mm (H)
