Solidur CUFF Orange Reusable Polyester Arm Protector, 1

Subtotal (1 pair)*

€26.58

(exc. VAT)

€32.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€26.58

*price indicative

RS Stock No.:
735-966
Mfr. Part No.:
AUMA-TU
Manufacturer:
Solidur
Find similar products by selecting one or more attributes.
Select all

Brand

Solidur

Product Type

Arm Protector

Material

Polyester

Reusable/Disposable

Reusable

Colour

Orange

Thumb Slot

No

Size

1

EN 388 Abrasion

No

EN 388 Blade

No

EN 388 Tear

No

EN 388 Puncture

No

Series

CUFF

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Solidur Protective Sleeves offer 360 degree forearm coverage specifically designed for operators using handheld chainsaws. These high visibility Orange guards provide critical Class 1 protection across nine layers ensuring safety during high speed tasks.

Features Class 1 chainsaw protection for speeds up to 20m/s

Water repellent 100 per cent polyester fabric construction

Adjustable elastic elbow tightening with cord lock for secure fit

Comfortable stretch polyester lining and knitted rib cuffs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy