Texas Instruments, 2-Channel Audio Power Amplifier, 15-Pin, 40W TO-220 LM4766T/NOPB
- RS Stock No.:
- 162-4743
- Mfr. Part No.:
- LM4766T/NOPB
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 40 more to save €11.80
View bulk pricing optionsSubtotal (1 tube of 20 units)*
€118.04
(exc. VAT)
€145.18
(inc. VAT)
In Stock
- Plus 40 unit(s) shipping from 09 November 2026
- Plus 200 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 20 - 20 | €5.902 | €118.04 | - |
| 40 - 80 | €5.607 | €112.14 | €11.80 |
| 100 - 180 | €5.312 | €106.24 | €59.00 |
| 200 + | €5.017 | €100.34 | €177.00 |
*price indicative
- RS Stock No.:
- 162-4743
- Mfr. Part No.:
- LM4766T/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Audio Power Amplifier | |
| Product Type | Audio Amplifier | |
| Output Power | 40W | |
| Application | Speaker | |
| Mount Type | Through Hole | |
| Amplifier Class | Class A-B | |
| Number of Channels | 2 | |
| Package Type | TO-220 | |
| Pin Count | 15 | |
| Minimum Operating Temperature | -20°C | |
| GBP - Gain Bandwidth Product | 8MHz | |
| Series | LM4766 | |
| Standards/Approvals | No | |
| Width | 4.5mm | |
| Length | 20.02mm | |
| Height | 10.69mm | |
| Maximum Supply Voltage | 78V | |
| Minimum Supply Voltage | 18V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Audio Power Amplifier | ||
Product Type Audio Amplifier | ||
Output Power 40W | ||
Application Speaker | ||
Mount Type Through Hole | ||
Amplifier Class Class A-B | ||
Number of Channels 2 | ||
Package Type TO-220 | ||
Pin Count 15 | ||
Minimum Operating Temperature -20°C | ||
GBP - Gain Bandwidth Product 8MHz | ||
Series LM4766 | ||
Standards/Approvals No | ||
Width 4.5mm | ||
Length 20.02mm | ||
Height 10.69mm | ||
Maximum Supply Voltage 78V | ||
Minimum Supply Voltage 18V | ||
Automotive Standard No | ||
Maximum Operating Temperature 85°C | ||
Audio Power Amplifiers, Dual & Multiple, Texas Instruments
A range of highly integrated Class AB Audio Power Amplifier ICs from Texas Instruments with dual or multiple outputs suitable for stereo and multi-channel applications. The amplifiers range from low-power devices suitable for driving headphones to high-power types with outputs of up to 60W or more.
Audio Amplifiers, Texas Instruments
Related links
- Texas Instruments 15-Pin, 40W TO-220 LM4766T/NOPB
- STMicroelectronics 15-Pin, 35W Multiwatt E-TDA7375V
- Texas Instruments Audio Power Amplifier 20W TO-220 LM1876TF/NOPB
- STMicroelectronics 15-Pin, 37W Multiwatt
- STMicroelectronics 15-Pin, 37W Multiwatt TDA7376B
- STMicroelectronics Audio Power Amplifier 100W Multiwatt
- STMicroelectronics Audio Power Amplifier 38W Multiwatt STA540
- STMicroelectronics Audio Power Amplifier 100W Multiwatt TDA7294V
