Texas Instruments Audio Power Amplifier, 8-Pin, 1.1W SOIC LM4861M/NOPB
- RS Stock No.:
- 534-3374
- Mfr. Part No.:
- LM4861M/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 534-3374
- Mfr. Part No.:
- LM4861M/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Channels | 1 | |
| Amplifier Type | Audio Power Amplifier | |
| Pin Count | 8 | |
| Output Power | 1.1 W | |
| Package Type | SOIC | |
| Amplifier Class | Class A-B | |
| Application | Speaker, Speaker | |
| Automotive Standard | No | |
| Height | 1.75 mm | |
| Length | 5.8 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 3 V | |
| Mount Type | Surface | |
| Product Type | Audio Amplifier | |
| Series | LM4861 | |
| Standards/Approvals | No | |
| Width | 4.81 mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Channels 1 | ||
Amplifier Type Audio Power Amplifier | ||
Pin Count 8 | ||
Output Power 1.1 W | ||
Package Type SOIC | ||
Amplifier Class Class A-B | ||
Application Speaker, Speaker | ||
Automotive Standard No | ||
Height 1.75 mm | ||
Length 5.8 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 3 V | ||
Mount Type Surface | ||
Product Type Audio Amplifier | ||
Series LM4861 | ||
Standards/Approvals No | ||
Width 4.81 mm | ||
Audio Power Amplifiers, Single, Texas Instruments
A range of single channel power amplifier ICs from Texas Instruments with power outputs from less than 1 watt to over 50 watts. These highly integrated devices incorporate many Advanced features including thermal overload, short-circuit and safe operating area protection, muting facilities and wide operating voltage range.
Audio Amplifiers, Texas Instruments
Related links
- Texas Instruments Audio Power Amplifier 1.1W SOIC LM4861M/NOPB
- Texas Instruments Audio Power Amplifier 0.325W SOIC
- Texas Instruments Audio Power Amplifier 1W SOIC
- Texas Instruments Audio Power Amplifier 0.325W SOIC LM386MX-1/NOPB
- Texas Instruments Audio Power Amplifier 1W SOIC LM4890M/NOPB
- Texas Instruments Audio Power Amplifier 0.32W SOIC LM386M-1/NOPB
- Texas Instruments Audio Power Amplifier 3W VSSOP LM4871MM/NOPB
- Texas Instruments Audio Power Amplifier 2.5W MDIP LM380N-8/NOPB
