Nisshinbo Micro Devices Audio, 8-Pin, 1W VSP NJU7084R-TE1
- RS Stock No.:
- 169-8193
- Mfr. Part No.:
- NJU7084R-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Subtotal (1 reel of 2000 units)*
€1,642.00
(exc. VAT)
€2,020.00
(inc. VAT)
Temporarily out of stock
- Shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.821 | €1,642.00 |
*price indicative
- RS Stock No.:
- 169-8193
- Mfr. Part No.:
- NJU7084R-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Audio Amplifier | |
| Amplifier Type | Audio | |
| Output Power | 1W | |
| Application | Speaker | |
| Amplifier Class | Class A-B | |
| Mount Type | Surface | |
| Number of Channels | 1 | |
| Package Type | VSP | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.1mm | |
| Length | 2.9mm | |
| Series | NJM7084 | |
| Width | 2.8mm | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 3V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Audio Amplifier | ||
Amplifier Type Audio | ||
Output Power 1W | ||
Application Speaker | ||
Amplifier Class Class A-B | ||
Mount Type Surface | ||
Number of Channels 1 | ||
Package Type VSP | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Height 1.1mm | ||
Length 2.9mm | ||
Series NJM7084 | ||
Width 2.8mm | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 3V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
Audio Power Amplifiers / Headphone Amplifiers, NJR
Audio Amplifiers, New Japan Radio (NJR)
Related links
- Nisshinbo Micro Devices Audio 1W VSP NJU7084R-TE1
- Nisshinbo Micro Devices Audio 0.25W VSP
- Nisshinbo Micro Devices Audio 0.25W VSP NJM2149R-TE1
- Nisshinbo Micro Devices Audio 0.25W EMP NJM2113E
- Nisshinbo Micro Devices Audio, 16-Pin EQFN16-G2
- Nisshinbo Micro Devices Audio 450mW SSOP NJM2783V-TE1
- Nisshinbo Micro Devices Audio Power Amplifier 250mW SSOP-8
- Nisshinbo Micro Devices Audio, 16-Pin EQFN16-G2 NJU72501MG2-TE1
