Nisshinbo Micro Devices Audio, 16-Pin EQFN16-G2 NJU72501MG2-TE1
- RS Stock No.:
- 244-9819
- Mfr. Part No.:
- NJU72501MG2-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-9819
- Mfr. Part No.:
- NJU72501MG2-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Amplifier Type | Audio | |
| Product Type | Audio Amplifier | |
| Application | Health Care System, Alarm Clock, Security Device, Home Appliances | |
| Mount Type | Surface | |
| Number of Channels | 1 | |
| Package Type | EQFN16-G2 | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Series | NJU7250 | |
| Maximum Supply Voltage | 5V | |
| Minimum Supply Voltage | 2.3V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Amplifier Type Audio | ||
Product Type Audio Amplifier | ||
Application Health Care System, Alarm Clock, Security Device, Home Appliances | ||
Mount Type Surface | ||
Number of Channels 1 | ||
Package Type EQFN16-G2 | ||
Pin Count 16 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Series NJU7250 | ||
Maximum Supply Voltage 5V | ||
Minimum Supply Voltage 2.3V | ||
Automotive Standard No | ||
Maximum Operating Temperature 85°C | ||
The New japan Radio NJU72501 series is a switching driver with multi mode charge pump for piezo sounder. It can drive outputs up to 18Vpp from 3V supply. For adjusting the piezoelectric sounder sound volume, the charge pump can operate in either of a 1x, 2x or 3x mode.
Multi Mode Charge Pump
Input Signal Detector & Shutdown Control
Output Short circuit Protection Circuit
C MOS Technology
Suitable for battery application
Related links
- Nisshinbo Micro Devices Audio, 16-Pin EQFN16-G2
- Nisshinbo Micro Devices Audio 0.25W VSP
- Nisshinbo Micro Devices Audio 1W VSP NJU7084R-TE1
- Nisshinbo Micro Devices Audio 450mW SSOP NJM2783V-TE1
- Nisshinbo Micro Devices Audio 0.25W VSP NJM2149R-TE1
- Nisshinbo Micro Devices Audio Power Amplifier 250mW SSOP-8
- Nisshinbo Micro Devices Audio Power Amplifier 400mW DMP8 NJM2135M-TE1
- Nisshinbo Micro Devices Audio Power Amplifier 250mW SSOP-8 NJM2113V-TE1
