STMicroelectronics Audio, 9-Pin, 3W Flip-Chip A21SP16J
- RS Stock No.:
- 860-7441
- Mfr. Part No.:
- A21SP16J
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 860-7441
- Mfr. Part No.:
- A21SP16J
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Audio Amplifier | |
| Amplifier Type | Audio | |
| Application | Wearable, Healthcare, Fitness, PDA, Cellular Phone | |
| Output Power | 3W | |
| Mount Type | Surface | |
| Amplifier Class | Class D | |
| Number of Channels | 1 | |
| Package Type | Flip-Chip | |
| Pin Count | 9 | |
| Minimum Operating Temperature | -40°C | |
| Series | A21SP16 | |
| Standards/Approvals | Pb-Free | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.4V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Audio Amplifier | ||
Amplifier Type Audio | ||
Application Wearable, Healthcare, Fitness, PDA, Cellular Phone | ||
Output Power 3W | ||
Mount Type Surface | ||
Amplifier Class Class D | ||
Number of Channels 1 | ||
Package Type Flip-Chip | ||
Pin Count 9 | ||
Minimum Operating Temperature -40°C | ||
Series A21SP16 | ||
Standards/Approvals Pb-Free | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.4V | ||
Automotive Standard No | ||
Maximum Operating Temperature 85°C | ||
Headphone and Low Power Audio Amplifiers, STMicroelectronics
Class-AB and filterless class-D architectures for optimal audio performance and power efficiency
Capless and filterless amplification integrated features
Audio Amplifiers, STMicroelectronics
Related links
- STMicroelectronics Audio 3W Flip-Chip A21SP16J
- DiodesZetex Audio 3W UFLGA PAM8013AKR
- Texas Instruments Audio Power Amplifier 3W VSSOP LM4871MM/NOPB
- DiodesZetex Audio 3W MSOP PAM8303DBSC
- DiodesZetex Operational Amplifier 3W MSOP PAM8303CBSC
- Texas Instruments Power Amplifier 3W SOIC LM4871M/NOPB
- STMicroelectronics Audio Power Amplifier 0.38W SOIC
- STMicroelectronics Audio Power Amplifier 100W Multiwatt
