Belden BE46349 Series 2 Core Screened, 6.1 mm OD, 100 m, Black
- RS Stock No.:
- 162-3157
- Mfr. Part No.:
- BE46349.10100
- Manufacturer:
- Belden
Subtotal (1 reel of 100 metres)*
€238.66
(exc. VAT)
€293.55
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €238.66 | €2.387 |
*price indicative
- RS Stock No.:
- 162-3157
- Mfr. Part No.:
- BE46349.10100
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Audio Cable | |
| Number of Cores | 2 | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.1mm | |
| Cable Length | 100m | |
| Minimum Operating Temperature | -5°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | 73/23/EEC, 93/68/EEC | |
| Jacket Colour | Black | |
| Number of Strands | 32 | |
| Size of Strands | 100μm | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Core Strands | 32 x 100 μm | |
| Series | BE46349 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Audio Cable | ||
Number of Cores 2 | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.1mm | ||
Cable Length 100m | ||
Minimum Operating Temperature -5°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals 73/23/EEC, 93/68/EEC | ||
Jacket Colour Black | ||
Number of Strands 32 | ||
Size of Strands 100μm | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Core Strands 32 x 100 μm | ||
Series BE46349 | ||
- COO (Country of Origin):
- NL
Belden BE46349 Series Audio Cable, Microphone, Tinned Copper Braid - BE46349.10100
This high-quality Belden audio cable is specially designed for use in the automation, electronics, electrical, and mechanical industries. With its twisted pair design and 24 AWG American Wire Gauge, this cable ensures reliable performance in various applications.
Features & Benefits
• Twisted pair design for reduced interference and improved signal quality
• 24 AWG American Wire Gauge for optimal conductivity
• Bare copper conductor for excellent signal transmission
• PVC sheath for durability and protection
• Stranded conductor for flexibility and easy installation
• Tinned copper braid shield for enhanced signal protection
• High capacitance for efficient signal transfer
• PE insulation for added protection and longevity
Applications
• Ideal for use in microphone applications
• Suitable for indoor environmental spaces
• Perfect for audio cable installations
• Great for applications requiring high-quality signal transmission
Can it be used for microphone installations?
Yes, this cable is perfect for microphone applications due to its high-quality design and specifications.
Will it provide reliable signal transmission in indoor environments?
Yes, the Belden audio cable is ideal for indoor settings, ensuring consistent and high-quality signal transmission.
Is it suitable for automation and electronics applications?
Yes, this cable is perfect for use in automation, electronics, and various other industrial applications requiring reliable signal transmission.
Related links
- Belden BE46349 Series Screened 500 m, Black
- Belden 70030 Series 2 Core Screened 100 m, Black
- Belden 70040 Series 2 Core Unscreened 100 m, Black
- S2CEB Micro Series 2 Core Screened 100 m, Black
- S2CEB Micro Series 2 Core Screened 100 m, Black
- RS PRO 2 Core Screened 100 m, Black
- Van Damme 268-100 Series 2 Core Screened 100 m, Black
- Van Damme Reduced OD Console Cable Series 2 Core Screened 100 m, Black
