Belden 70040 Series 2 Core Unscreened, 6.1 mm OD, 100 m, Black
- RS Stock No.:
- 187-6099
- Mfr. Part No.:
- 70040.00100
- Manufacturer:
- Belden
Subtotal (1 reel of 100 metres)*
€195.11
(exc. VAT)
€239.99
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €195.11 | €1.951 |
*price indicative
- RS Stock No.:
- 187-6099
- Mfr. Part No.:
- 70040.00100
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Audio Cable | |
| Number of Cores | 2 | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.1mm | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EU | |
| Jacket Colour | Black | |
| Conductor Material | Bare Copper | |
| Series | 70040 | |
| Size of Strands | 100μm | |
| Number of Strands | 32 | |
| Core Strands | 32 x 100 μm | |
| Jacket Material | Polyethylene | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Audio Cable | ||
Number of Cores 2 | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.1mm | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EU | ||
Jacket Colour Black | ||
Conductor Material Bare Copper | ||
Series 70040 | ||
Size of Strands 100μm | ||
Number of Strands 32 | ||
Core Strands 32 x 100 μm | ||
Jacket Material Polyethylene | ||
- COO (Country of Origin):
- CN
Applications
Microphone cable
Related links
- Belden BE46349 Series 2 Core Screened 100 m, Black
- Tasker 2 Core 6.1 mm OD Black
- Belden 6.1 mm OD 30 m, 124 Ω impedance
- Belden 70030 Series 2 Core Screened 100 m, Black
- RS PRO 2 Core 7.3 mm OD White
- RS PRO 2 Core 3.7 mm OD Black
- Belden 8442 Series 2 Core Unscreened 152 m, Silver
- Tasker 2 Core 6.3 mm OD Black
