Belden 70030 Series 2 Core Screened, 3.1 mm OD, 100 m, Black

Subtotal (1 reel of 100 metres)*

€152.34

(exc. VAT)

€187.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€152.34€1.523

*price indicative

RS Stock No.:
187-6100
Mfr. Part No.:
70030.01100
Manufacturer:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Audio Cable

Number of Cores

2

Screened/Unscreened

Screened

Outside Diameter

3.1mm

Cable Length

100m

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Conductor Type

Stranded

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Jacket Colour

Black

Standards/Approvals

No

Series

70030

Conductor Material

Oxygen-Free Copper

Jacket Material

Polyethylene

Size of Strands

200μm

Core Strands

7 x 200 μm

Number of Strands

7

COO (Country of Origin):
NL

Belden Audio Cable, Aluminium Foil Shielding, -30°C to +70°C Operating Temperature - 70030.01100


Send uninterrupted analogue sound from one device to another with this Belden audio cable. Thanks to its aluminium foil shielding, minimal interference from nearby electronic devices gets in the way, so you get crystal-clear output. A drain wire ensures unwanted electrical noise is cleanly cut out of the equation. Thanks to a minimum bending radius during installation of 31mm, you'll have room to move when setting up your equipment. The cable's copper wires resist corrosion for use in harsh industrial locations.

Features & Benefits


• Low smoke zero halogen outer jacket for safety in public spaces

• Withstands up to 70N pulling tension for durability

• Copper conductors deliver optimal electrical conductivity

• Robust PE insulation protects you against electric shocks

Applications


• Telecommunication centres

• Broadcasting facilities

• Sound studios

• Public address systems

How long is the product?


This audio cable is 100m long, so it's a practical choice for use in large working areas.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy