Belden 70030 Series 2 Core Screened, 3.1 mm OD, 500 m, Black
- RS Stock No.:
- 187-6101
- Mfr. Part No.:
- 70030.01500
- Manufacturer:
- Belden
Subtotal (1 reel of 500 metres)*
€761.50
(exc. VAT)
€936.50
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €1.523 | €761.50 |
*price indicative
- RS Stock No.:
- 187-6101
- Mfr. Part No.:
- 70030.01500
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Audio Cable | |
| Number of Cores | 2 | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 3.1mm | |
| Cable Length | 500m | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60332-1-2 | |
| Jacket Colour | Black | |
| Core Strands | 7 x 200 μm | |
| Number of Strands | 7 | |
| Jacket Material | Polyethylene | |
| Series | 70030 | |
| Conductor Material | Oxygen-Free Copper | |
| Size of Strands | 200μm | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Audio Cable | ||
Number of Cores 2 | ||
Screened/Unscreened Screened | ||
Outside Diameter 3.1mm | ||
Cable Length 500m | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60332-1-2 | ||
Jacket Colour Black | ||
Core Strands 7 x 200 μm | ||
Number of Strands 7 | ||
Jacket Material Polyethylene | ||
Series 70030 | ||
Conductor Material Oxygen-Free Copper | ||
Size of Strands 200μm | ||
- COO (Country of Origin):
- NL
Belden Audio Cable, Aluminium Foil Shielding, -30°C to +70°C Operating Temperature - 70030.01100
Send uninterrupted analogue sound from one device to another with this Belden audio cable. Thanks to its aluminium foil shielding, minimal interference from nearby electronic devices gets in the way, so you get crystal-clear output. A drain wire ensures unwanted electrical noise is cleanly cut out of the equation. Thanks to a minimum bending radius during installation of 31mm, you'll have room to move when setting up your equipment. The cable's copper wires resist corrosion for use in harsh industrial locations.
Features & Benefits
• Low smoke zero halogen outer jacket for safety in public spaces
• Withstands up to 70N pulling tension for durability
• Copper conductors deliver optimal electrical conductivity
• Robust PE insulation protects you against electric shocks
Applications
• Telecommunication centres
• Broadcasting facilities
• Sound studios
• Public address systems
How long is the product?
This audio cable is 100m long, so it's a practical choice for use in large working areas.
Related links
- Belden 70030 Series 2 Core Screened 100 m, Black
- Belden BE46349 Series Screened 500 m, Black
- Belden 4500FLW Series 2 Core 5.2 mm OD Grey
- Belden 79001FS Series 2 Core 7.85 mm OD Red
- Belden 79002FS Series 2 Core 9.2 mm OD Red
- Belden 4504FE Series 6 Core 4.4 mm OD Grey
- Belden 4100UE Series 2 Core 5.55 mm OD Grey
- Belden 4300ULW Series 2 Core 5.5 mm OD Grey
