Tasker 1 Core, 0.25 mm² CSA, 3 mm OD, 100 m, Black

Unavailable
RS will no longer stock this product.
RS Stock No.:
288-7346
Distrelec Article No.:
304-29-149
Mfr. Part No.:
C113
Manufacturer:
Tasker
Find similar products by selecting one or more attributes.
Select all

Brand

Tasker

Product Type

Microphone Cable

Number of Cores

1

Cross Sectional Area

0.25mm²

Outside Diameter

3mm

Cable Length

100m

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Jacket Colour

Black

Voltage

49V

Jacket Material

PVC

Conductor Material

Copper

COO (Country of Origin):
IT
The 1x0,25 mm² Spiral Shielded Cable is a high-quality cable designed for various applications. With a black soft PVC sheath and shielded with O.F.C. red copper spiral covering 100%, this cable ensures reliable performance and durability. The core insulation with Red PVC and O.F.C. red copper formation make it suitable for a wide range of uses.

Shielded with O.F.C. red copper spiral covering 100%

Core Insulation with Red PVC – Diam. Ø 1,50 (±0,10) mm

O.F.C. red copper formation 8x0,20 mm

Conductor Resistance 75 Ω/Km ± 5%

Capacity Core/Shield 460 pF/mt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy