RS PRO Audio Female RCA Straight RCA AV Adapter
- RS Stock No.:
- 410-927
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€3.46
(exc. VAT)
€4.26
(inc. VAT)
In Stock
- 34 unit(s) ready to ship
- Plus 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.46 |
*price indicative
- RS Stock No.:
- 410-927
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AV Adapter | |
| Sub Type | Audio | |
| Converts From Type | RCA | |
| Converts to Type | RCA | |
| Orientation | Straight | |
| Converts to Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Number of Connectors B | 1 | |
| Converts From Gender - Connector | Female | |
| Number of Connectors A | 1 | |
| Housing Material | Metal | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Colour | Gold | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AV Adapter | ||
Sub Type Audio | ||
Converts From Type RCA | ||
Converts to Type RCA | ||
Orientation Straight | ||
Converts to Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Number of Connectors B 1 | ||
Converts From Gender - Connector Female | ||
Number of Connectors A 1 | ||
Housing Material Metal | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Colour Gold | ||
RCA Jack to RCA Jack Adaptors
Metal bodied single RCA jack to RCA jack
Plastic central body for multiple versions
Related links
- RS PRO Audio Female RCA Straight RCA AV Adapter
- RS PRO Audio Female BNC Straight RCA AV Adapter
- RS PRO Audio Male Straight RCA AV Adapter
- RS PRO Audio Male BNC Straight RCA AV Adapter
- RS PRO Audio Male 1.4 in Mono Straight RCA AV Adapter
- RS PRO Adapter Female RCA Straight RCA A/V Connector Adapter
- Neutrik Audio Female RCA Straight XLR AV Adapter
- Switchcraft Audio Female RCA Straight BNC AV Adapter
