RS PRO Adapter Female 3.5 mm Stereo Straight 3.5 mm Stereo A/V Connector Adapter
- RS Stock No.:
- 286-2891
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€6.74
(exc. VAT)
€8.29
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.74 |
*price indicative
- RS Stock No.:
- 286-2891
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | A/V Connector Adapter | |
| Sub Type | Adapter | |
| Converts From Type | 3.5 mm Stereo | |
| Converts to Type | 3.5 mm Stereo | |
| Orientation | Straight | |
| Converts From Gender - Contact | Male | |
| Number of Connectors B | 1 | |
| Number of Connectors A | 1 | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Standards/Approvals | CE | |
| Series | RS PRO | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type A/V Connector Adapter | ||
Sub Type Adapter | ||
Converts From Type 3.5 mm Stereo | ||
Converts to Type 3.5 mm Stereo | ||
Orientation Straight | ||
Converts From Gender - Contact Male | ||
Number of Connectors B 1 | ||
Number of Connectors A 1 | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Standards/Approvals CE | ||
Series RS PRO | ||
Colour Black | ||
- COO (Country of Origin):
- CN
RS PRO 3.5mm Adaptor, Right Angled
This RS PRO 3.5mm adaptor is designed for connecting stereo headphones with a microphone or for video output with combined stereo and audio. Its right-angled design is perfect for tight spaces and helps reduce strain on the cable.
Features and Benefits
3.5mm 4 Pole Male: Ensures compatibility with a wide range of devices
3.5mm 4 Pole Female: Allows for seamless connection to stereo headphones or audio equipment
Right Angled: Ideal for use in confined spaces, reducing cable strain
Gold Contacts: Provides excellent conductivity and resistance to corrosion
Moulded Black Housing: Durable and robust for long-term use
Applications
Audio and video equipment
Stereo headphones with microphone
Portable media players
Additional Information
Contact Plating: Gold Plated
Housing Material: PVC
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Adapter Female 6.35 mm Stereo Straight 3.5 mm Stereo A/V Connector Adapter
- RS PRO Adapter Female 3.5 mm Stereo Straight 6.35 mm Stereo A/V Connector Adapter
- RS PRO Adapter Female 3.5 mm Stereo Straight 2.5 mm Stereo A/V Connector Adapter
- RS PRO Adapter Male 6.35 mm Stereo Straight 3.5 mm Stereo A/V Connector Adapter
- RS PRO Coupler Female 3.5 mm Stereo Straight 3.5 mm Stereo A/V Connector Adapter
- RS PRO Splitter Adapter Female Female Stereo Straight 3.5 mm Stereo A/V Connector Adapter
- RS PRO Adapter Female 6.35 mm Stereo Straight 6.35 mm Stereo A/V Connector Adapter
- RS PRO RCA Connector Male RCA Straight 3.5 mm Stereo A/V Connector Adapter
