RS PRO Adapter Female 6.35 mm Stereo Straight 3.5 mm Stereo A/V Connector Adapter
- RS Stock No.:
- 286-2896
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€1.21
(exc. VAT)
€1.49
(inc. VAT)
In Stock
- Plus 137 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.21 |
*price indicative
- RS Stock No.:
- 286-2896
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | A/V Connector Adapter | |
| Converts From Type | 3.5 mm Stereo | |
| Sub Type | Adapter | |
| Orientation | Straight | |
| Converts to Type | 6.35 mm Stereo | |
| Converts From Gender - Connector | Male | |
| Number of Connectors B | 1 | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Female | |
| Number of Connectors A | 1 | |
| Standards/Approvals | CE | |
| Series | RS PRO | |
| Housing Material | Polyvinyl Chloride | |
| Contact Plating | Gold | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type A/V Connector Adapter | ||
Converts From Type 3.5 mm Stereo | ||
Sub Type Adapter | ||
Orientation Straight | ||
Converts to Type 6.35 mm Stereo | ||
Converts From Gender - Connector Male | ||
Number of Connectors B 1 | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Female | ||
Number of Connectors A 1 | ||
Standards/Approvals CE | ||
Series RS PRO | ||
Housing Material Polyvinyl Chloride | ||
Contact Plating Gold | ||
Colour Black | ||
- COO (Country of Origin):
- CN
RS PRO Adaptor, 3.5mm Stereo to 6.35mm Stereo
This RS PRO adaptor is designed to connect 3.5mm stereo equipment to 6.35mm stereo equipment, providing a seamless audio connection. Ideal for audio professionals and enthusiasts, it ensures high-quality sound transmission with its gold-flashed contacts.
Features and Benefits
3.5mm Stereo Male to 6.35mm Stereo Female: Enables versatile audio connections
Moulded Black Housing: Durable and reliable construction
Gold Flashed Contacts: Offers superior conductivity and corrosion resistance
Applications
Audio equipment
Musical instruments
Sound systems
Additional Information
Gold-plated contacts for enhanced performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Adapter Female 6.35 mm Stereo Straight 6.35 mm Stereo A/V Connector Adapter
- RS PRO Adapter Male 6.35 mm Stereo Straight 3.5 mm Stereo A/V Connector Adapter
- RS PRO Adapter Female 3.5 mm Stereo Straight 3.5 mm Stereo A/V Connector Adapter
- RS PRO Adapter Female 3.5 mm Stereo Straight 6.35 mm Stereo A/V Connector Adapter
- RS PRO Coupler Female 3.5 mm Stereo Straight 3.5 mm Stereo A/V Connector Adapter
- RS PRO Splitter Female 6.35 mm Stereo Straight 6.35 mm Stereo A/V Connector Adapter
- RS PRO Splitter Adapter Female Female Stereo Straight 3.5 mm Stereo A/V Connector Adapter
- RS PRO Adapter Female 3.5 mm Stereo Straight 2.5 mm Stereo A/V Connector Adapter
