RS PRO Adapter Male 6.35 mm Stereo Straight 3.5 mm Stereo A/V Connector Adapter

Subtotal (1 unit)*

€3.24

(exc. VAT)

€3.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 153 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.24

*price indicative

RS Stock No.:
286-2898
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

A/V Connector Adapter

Sub Type

Adapter

Converts From Type

3.5 mm Stereo

Orientation

Straight

Converts to Type

6.35 mm Stereo

Converts From Gender - Contact

Female

Converts to Gender - Connector

Male

Number of Connectors A

1

Converts From Gender - Connector

Female

Number of Connectors B

1

Converts to Gender - Contact

Male

Series

RS PRO

Housing Material

Polyvinyl Chloride

Standards/Approvals

CE

Colour

Black

Contact Plating

Gold

COO (Country of Origin):
CN

RS PRO Stereo Adaptor, 6.35mm to 3.5mm


The RS PRO Stereo Adaptor is designed for converting a 6.35mm stereo port to a standard 3.5mm stereo port or vice versa. This adaptor is ideal for audio applications where different connector sizes are required, providing flexibility and compatibility with various audio equipment.

Features and Benefits


6.35mm Male to 3.5mm Female: Allows easy conversion between different audio jack sizes

Black Moulding: Durable and visually discreet design

Gold Flashed Contacts: Ensures optimal signal transmission and corrosion resistance

Applications


Audio equipment

Musical instruments

Sound systems

Additional Information


Contact Plating: Gold Plated

Housing Material: PVC

Body Orientation: Straight

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy