RS PRO Adapter Female 6.35 mm Stereo Straight 6.35 mm Stereo A/V Connector Adapter
- RS Stock No.:
- 286-2897
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€3.16
(exc. VAT)
€3.89
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 35 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.16 |
*price indicative
- RS Stock No.:
- 286-2897
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | A/V Connector Adapter | |
| Converts From Type | 6.35 mm Stereo | |
| Sub Type | Adapter | |
| Orientation | Straight | |
| Converts to Type | 6.35 mm Stereo | |
| Converts From Gender - Contact | Female | |
| Number of Connectors A | 1 | |
| Converts From Gender - Connector | Male | |
| Number of Connectors B | 1 | |
| Converts to Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Standards/Approvals | CE | |
| Housing Material | Polyvinyl Chloride | |
| Contact Plating | Gold | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type A/V Connector Adapter | ||
Converts From Type 6.35 mm Stereo | ||
Sub Type Adapter | ||
Orientation Straight | ||
Converts to Type 6.35 mm Stereo | ||
Converts From Gender - Contact Female | ||
Number of Connectors A 1 | ||
Converts From Gender - Connector Male | ||
Number of Connectors B 1 | ||
Converts to Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Standards/Approvals CE | ||
Housing Material Polyvinyl Chloride | ||
Contact Plating Gold | ||
Colour Black | ||
- COO (Country of Origin):
- CN
RS PRO Adaptor, 3.5mm Stereo to 6.35mm Stereo
This RS PRO adaptor is designed to connect 3.5mm stereo equipment to 6.35mm stereo equipment, providing versatility in audio connections. The gold-flashed contacts ensure a high-quality finish and anti-corrosive properties, making it ideal for professional audio environments.
Features and Benefits
3.5mm Stereo Male to 6.35mm Stereo Female: Allows seamless connection between different audio equipment
Moulded Black Housing: Provides durability and a sleek appearance
Gold Flashed Contacts: Ensures high-quality audio transmission and corrosion resistance
Applications
Audio equipment
Musical instruments
Recording studios
Additional Information
These connectors are also known as TRS or Tip Ring Sleeve, commonly used in audio applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Adapter Female 6.35 mm Stereo Straight 3.5 mm Stereo A/V Connector Adapter
- RS PRO Adapter Female 3.5 mm Stereo Straight 6.35 mm Stereo A/V Connector Adapter
- RS PRO Splitter Female 6.35 mm Stereo Straight 6.35 mm Stereo A/V Connector Adapter
- RS PRO Adapter Male 6.35 mm Stereo Straight 3.5 mm Stereo A/V Connector Adapter
- RS PRO Adapter Female 3.5 mm Stereo Straight 2.5 mm Stereo A/V Connector Adapter
- RS PRO Adapter Female 3.5 mm Stereo Straight 3.5 mm Stereo A/V Connector Adapter
- RS PRO Coupler Female 3.5 mm Stereo Straight 3.5 mm Stereo A/V Connector Adapter
- RS PRO Splitter Adapter Female Female Stereo Straight 3.5 mm Stereo A/V Connector Adapter
