Cutterwell & Co Ltd CLB White PVC Box, BS, IP20, Flush Mount, 2 Gangs 146 mm 146mm 25
- RS Stock No.:
- 761-842
- Mfr. Part No.:
- CLB32W
- Manufacturer:
- Cutterwell & Co Ltd
Subtotal (1 unit)*
€30.55
(exc. VAT)
€37.58
(inc. VAT)
New product - Preorder today
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.55 |
*price indicative
- RS Stock No.:
- 761-842
- Mfr. Part No.:
- CLB32W
- Manufacturer:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Number of Gangs | 2 | |
| Product Type | Box | |
| Depth | 25 | |
| Series | CLB | |
| Material | PVC | |
| Width | 146mm | |
| Colour | White | |
| IP Rating | IP20 | |
| Fixing Standard | BS | |
| Standards/Approvals | EN 50085 | |
| Mount Type | Flush | |
| Height | 146mm | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Number of Gangs 2 | ||
Product Type Box | ||
Depth 25 | ||
Series CLB | ||
Material PVC | ||
Width 146mm | ||
Colour White | ||
IP Rating IP20 | ||
Fixing Standard BS | ||
Standards/Approvals EN 50085 | ||
Mount Type Flush | ||
Height 146mm | ||
- COO (Country of Origin):
- PL
The Cutterwell & Co Ltd Mounting box is a versatile solution designed for accommodating various wiring accessories in a Compact form factor. Ideal for seamless integration into existing installations while maintaining accessibility and functionality.
Accommodates a range of 25mm deep accessories for versatile usage
Designed with a secure fit to enhance installation stability
Constructed from high quality materials ensuring durability
Available in a white finish to complement modern interiors
Related links
- Cutterwell & Co Ltd CTB White Polyvinyl Chloride Box IP20 2 Gangs 146 mm 146mm 35
- Cutterwell & Co Ltd MMB White Polyvinyl Chloride Box IP20 2 Gangs 146 mm 146mm 25
- Cutterwell & Co Ltd KBR White Polyvinyl Chloride Box IP20 2 Gangs 146 mm 146mm 32
- Cutterwell & Co Ltd meroTRON White Polyvinyl Chloride Box IP20 2 Gangs 146 mm 146mm 32
- Cutterwell & Co Ltd KBU White Polyvinyl Chloride Box IP20 2 Gangs 146 mm 146mm 32
- Cutterwell & Co Ltd CLB White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 25
- Cutterwell & Co Ltd CTB White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 35
- MK Electric Logic Plus White Gloss Urea Moulded BS Surface 2 Gangs
