Cutterwell & Co Ltd meroTRON White PVC Box, BS, IP20, Panel Mount Mount, 2 Gangs 146 mm 146mm 32

Subtotal (1 pack of 5 units)*

€82.80

(exc. VAT)

€101.84

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€82.80€16.56

*price indicative

RS Stock No.:
761-881
Mfr. Part No.:
TBU322W
Manufacturer:
Cutterwell & Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Cutterwell & Co Ltd

Number of Gangs

2

Product Type

Box

Depth

32

Material

PVC

Series

meroTRON

Width

146mm

Colour

White

IP Rating

IP20

Fixing Standard

BS

Standards/Approvals

BS 4662

Mount Type

Panel Mount

Height

146mm

COO (Country of Origin):
PL
The Cutterwell & Co Ltd Square corner box is suitable for 32mm mini trunking with 2 gang configuration. It enables installation of two accessories within corner trunking layouts.

Complies with relevant BS standards and IET Wiring Regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy