Kopp Orange Junction Box, 2 Gangs, 143 x 70 x 47mm
- RS Stock No.:
- 701-8932
- Mfr. Part No.:
- 352900003
- Manufacturer:
- Kopp
Stock information currently inaccessible
- RS Stock No.:
- 701-8932
- Mfr. Part No.:
- 352900003
- Manufacturer:
- Kopp
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopp | |
| Number of Gangs | 2 | |
| Depth | 47mm | |
| Width | 70mm | |
| Length | 143mm | |
| Colour | Orange | |
| Dimensions | 143 x 70 x 47mm | |
| Colour Family | Orange | |
| Height | 47mm | |
| Select all | ||
|---|---|---|
Brand Kopp | ||
Number of Gangs 2 | ||
Depth 47mm | ||
Width 70mm | ||
Length 143mm | ||
Colour Orange | ||
Dimensions 143 x 70 x 47mm | ||
Colour Family Orange | ||
Height 47mm | ||
- COO (Country of Origin):
- DE
