TE Connectivity, 213685-2 3.81 mm Pitch Connector Backplane Connector, Horizontal Female, 4 Row, 34 Way
- RS Stock No.:
- 467-512
- Distrelec Article No.:
- 304-58-435
- Mfr. Part No.:
- 213685-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 5 units)*
€339.22
(exc. VAT)
€417.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €339.22 | €67.844 |
*price indicative
- RS Stock No.:
- 467-512
- Distrelec Article No.:
- 304-58-435
- Mfr. Part No.:
- 213685-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Connector | |
| Product Type | Backplane Connector | |
| Number of Contacts | 34 | |
| Current | 21A | |
| Orientation | Horizontal | |
| Voltage | 250V | |
| Connector Gender | Female | |
| Number of Rows | 4 | |
| Housing Material | Phenolic Fibreglass | |
| Pitch | 3.81mm | |
| Mount Type | Cable | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 150°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Series | 213685-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Connector | ||
Product Type Backplane Connector | ||
Number of Contacts 34 | ||
Current 21A | ||
Orientation Horizontal | ||
Voltage 250V | ||
Connector Gender Female | ||
Number of Rows 4 | ||
Housing Material Phenolic Fibreglass | ||
Pitch 3.81mm | ||
Mount Type Cable | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 150°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Series 213685-2 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Housing receptacle is designed for crimping in cable-to-cable applications, ensuring reliable connections in various electronic setups. Constructed with UL 94V-0 rated materials, it provides a robust solution that meets safety standards while offering durability. The connector accommodates 34 positions with an effective arrangement, facilitating efficient signal and power distribution. Its versatile design allows for compatibility across a range of wire sizes, making it an ideal choice for both industrial and consumer applications. The sleek black phenolic GF housing ensures a clean aesthetic, complementing the functional design of the AMP M Series. With a focus on ease of installation and maintenance, this product is engineered to enhance performance in demanding environments.
Unassembled kit for custom applications
Seamless integration with various AMP M Series components
Built to handle an extensive operating temperature range
Efficient locking spring mechanism for secure contact retention
Designed for quick crimping to streamline assembly processes
High current rating supports demanding circuit applications
Optimised for cable mount configurations for flexibility in setup
Constructed from low-halogen materials for improved safety
Offers resistance to environmental factors ensuring longevity
Ideal for both power and signal applications for versatile usage
