TE Connectivity, Z-PACK 1.9 mm Pitch Hard Metric Backplane Connector, Vertical Male, 8 Column, 4 Row, 96 Way
- RS Stock No.:
- 472-318
- Distrelec Article No.:
- 304-64-910
- Mfr. Part No.:
- 1934593-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 32 units)*
€636.04
(exc. VAT)
€782.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €636.04 | €19.876 |
*price indicative
- RS Stock No.:
- 472-318
- Distrelec Article No.:
- 304-64-910
- Mfr. Part No.:
- 1934593-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Hard Metric | |
| Current | 500mA | |
| Number of Contacts | 96 | |
| Number of Columns | 8 | |
| Orientation | Vertical | |
| Connector Gender | Male | |
| Number of Rows | 4 | |
| Pitch | 1.9mm | |
| Mount Type | PCB | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 90°C | |
| Contact Gender | Male | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016 | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Hard Metric | ||
Current 500mA | ||
Number of Contacts 96 | ||
Number of Columns 8 | ||
Orientation Vertical | ||
Connector Gender Male | ||
Number of Rows 4 | ||
Pitch 1.9mm | ||
Mount Type PCB | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 90°C | ||
Contact Gender Male | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016 | ||
Series Z-PACK | ||
- COO (Country of Origin):
- CN
The TE Connectivity high-speed backplane connector is expertly engineered for electronic applications requiring reliable data transmission. Designed with precision, it features a fully shrouded, vertical PCB mount receptacle configuration to ensure optimal alignment and durability. With 96 positions housed within a compact 4-row, 8-column layout, this connector facilitates efficient space utilisation on printed circuit boards. Its robust construction, combined with a high-performance electrical specification, makes it ideal for high-speed data circuit applications, providing peace of mind in critical connectivity scenarios. The connector supports a broad operating temperature range, ensuring functionality in various environments, while its compliance with stringent industry standards certifies its reliability and suitability in modern technological domains.
Specifically designed for high-speed data applications
Boasts a fully shrouded design for enhanced protection
Provides a vertical mount for streamlined PCB integration
Features an innovative centre guide for precise mating alignment
Robust thermal performance capabilities ensuring longevity
Dedicated to meeting EU RoHS and REACH compliance standards
Offers improved mechanical attachment for secure connections
Related links
- TE Connectivity Vertical Male 12 Row, 96 Way
- TE Connectivity Vertical Male 9 Row, 96 Way
- TE Connectivity Vertical Female 96 Way
- TE Connectivity Right Angle Male 12 Row, 72 Way
- TE Connectivity Vertical Male 7 Row, 77 Way
- TE Connectivity Vertical Male 8 Row, 176 Way
- TE Connectivity Vertical Male 8 Row, 200 Way
- TE Connectivity Vertical Male 15 Row, 120 Way
