TE Connectivity, Z-PACK 2 mm Pitch Hard Metric Backplane Connector Female, 24 Way
- RS Stock No.:
- 473-365
- Distrelec Article No.:
- 304-65-302
- Mfr. Part No.:
- 536507-1
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 240 more to save €26.88
View bulk pricing optionsSubtotal (1 tube of 48 units)*
€268.13
(exc. VAT)
€329.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 48 - 192 | €5.586 | €268.13 | - |
| 240 + | €5.474 | €262.75 | €26.88 |
*price indicative
- RS Stock No.:
- 473-365
- Distrelec Article No.:
- 304-65-302
- Mfr. Part No.:
- 536507-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Hard Metric | |
| Product Type | Backplane Connector | |
| Number of Contacts | 24 | |
| Connector Gender | Female | |
| Pitch | 2mm | |
| Termination Type | Pin | |
| Maximum Operating Temperature | 260°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Hard Metric | ||
Product Type Backplane Connector | ||
Number of Contacts 24 | ||
Connector Gender Female | ||
Pitch 2mm | ||
Termination Type Pin | ||
Maximum Operating Temperature 260°C | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Series Z-PACK | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Versatile connector excels in diverse applications, offering exceptional performance and reliability. Designed with precision, it caters to various technological demands within the Z-PACK Future Bus+ series, making it an ideal choice for engineers and designers alike. The product boasts an efficient pin-in-paste solder process capability, providing a seamless integration into your designs. With compliance to several stringent regulatory standards, this connector ensures a commitment to safety and environmental responsibility, ensuring your projects align with essential directives. The low halogen content reinforces its usability in a wide range of environments, contributing to sustainable engineering practices. This connector is not merely a component but a pivotal part of cutting-edge solutions that advance your technological innovations.
Precision engineered for optimal performance in various applications
Seamless soldering process capabilities enhance manufacturing efficiency
Supports compliance with EU RoHS and REACH regulations
Low halogen design promotes environmentally friendly usage
Part of a robust series that ensures compatibility with existing technologies
