TE Connectivity, 56463 2 mm Pitch Connector, Vertical, Vertical Male, 16 Column, 8 Row, 128 Way
- RS Stock No.:
- 473-939
- Mfr. Part No.:
- 5646362-1
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 473-939
- Mfr. Part No.:
- 5646362-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 56463 | |
| Pitch | 2 mm | |
| Backplane Connector Type | Connector | |
| Orientation | Vertical, Vertical | |
| Connector Gender | Male | |
| Number of Columns | 16 | |
| Number of Rows | 8 | |
| Number of Contacts | 128 | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current | 1.5 A | |
| Housing Material | Fibreglass Polyester | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Board | |
| Standards/Approvals | UL 94V-0 | |
| Termination Type | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 56463 | ||
Pitch 2 mm | ||
Backplane Connector Type Connector | ||
Orientation Vertical, Vertical | ||
Connector Gender Male | ||
Number of Columns 16 | ||
Number of Rows 8 | ||
Number of Contacts 128 | ||
Contact Gender Male | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Current 1.5 A | ||
Housing Material Fibreglass Polyester | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Board | ||
Standards/Approvals UL 94V-0 | ||
Termination Type Solder | ||
- COO (Country of Origin):
- CN
The TE Connectivity Hard metric backplane connector is designed for high-density, board-to-board applications where reliability and efficiency are paramount. Featuring a robust 128-position configuration, the connector ensures seamless data transmission at speeds up to 1 Gb/s. Ideal for diverse connectivity needs, its vertical PCB mount design simplifies the integration into various electronic systems. The connector boasts a sophisticated mating alignment system that facilitates accurate connections while minimising mating forces. Made from durable polyester with a glass-filled composition, it withstands challenging environmental conditions, making it suitable for a range of industrial applications.
Engineered for board-to-board connectivity, enhancing data transmission efficiency
Multi-purpose centre alignment aids in precise mating during installation
Robust design with a nickel underplating ensures long-lasting performance
Compatible with a variety of backplane architectures, providing versatility
Vertical orientation optimises space within compact electronic designs
High temperature tolerance supports operation in extreme environments
Seamless integration into existing systems reduces setup time
Accommodates advanced signal applications, ensuring high reliability
Related links
- Molex Right Angle Female 8 Row, 128 Way
- Molex Right Angle Female 8 Row, 128 Way
- TE Connectivity Vertical Male 9 Row, 144 Way
- TE Connectivity Vertical Male 9 Row, 144 Way
- TE Connectivity Vertical Male 8 Row, 200 Way
- TE Connectivity Vertical Male 15 Row, 240
- TE Connectivity Vertical Male 12 Row, 192
- TE Connectivity Vertical Male 8 Row, 96 Way
