Amphenol ICC, AirMax VS 2 mm Pitch Backplane Connector, 6 Column, 9 Row, 54 Way
- RS Stock No.:
- 787-345
- Mfr. Part No.:
- 10056101-1050011LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 reel of 20 units)*
€288.38
(exc. VAT)
€354.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €288.38 | €14.419 |
*price indicative
- RS Stock No.:
- 787-345
- Mfr. Part No.:
- 10056101-1050011LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Backplane Connector | |
| Number of Contacts | 54 | |
| Current | 500mA | |
| Number of Columns | 6 | |
| Number of Rows | 9 | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 2mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Standards/Approvals | Telcordia GR-1217-CORE | |
| Series | AirMax VS | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Backplane Connector | ||
Number of Contacts 54 | ||
Current 500mA | ||
Number of Columns 6 | ||
Number of Rows 9 | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 2mm | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Standards/Approvals Telcordia GR-1217-CORE | ||
Series AirMax VS | ||
- COO (Country of Origin):
- CN
The Amphenol Connector offers a reliable and High performance interconnect solution to support various applications. Its Advanced design enables exceptional performance in diverse electronic systems, ensuring efficient signal transmission and robust functionality.
Innovative shieldless design reduces costs while enhancing flexibility
Open Pin Field Design allows integration of different signal types in one connector
Detailed parts are designed for easy supply chain management and configuration
Mating-compatible interfaces facilitate efficient design customization
