Molex, 172832 3.5 mm Pitch Connector Backplane Connector, Vertical Female, 6 Row, 252 Way
- RS Stock No.:
- 685-125
- Mfr. Part No.:
- 172832-0001
- Manufacturer:
- Molex
Subtotal (1 tray of 6 units)*
€262.21
(exc. VAT)
€322.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €262.21 | €43.702 |
*price indicative
- RS Stock No.:
- 685-125
- Mfr. Part No.:
- 172832-0001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Connector | |
| Current | 1A | |
| Number of Contacts | 252 | |
| Orientation | Vertical | |
| Voltage | 30V | |
| Number of Rows | 6 | |
| Connector Gender | Female | |
| Pitch | 3.5mm | |
| Contact Plating | Gold over Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Series | 172832 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Backplane Connector Type Connector | ||
Current 1A | ||
Number of Contacts 252 | ||
Orientation Vertical | ||
Voltage 30V | ||
Number of Rows 6 | ||
Connector Gender Female | ||
Pitch 3.5mm | ||
Contact Plating Gold over Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Series 172832 | ||
- COO (Country of Origin):
- CN
The Molex NeoPress High-Speed Mezzanine Receptacle designed to facilitate efficient board to board connections offering a robust solution for high-density applications. With a 3.50mm pitch and 84 triads ensuring 252 circuits this connector is engineered for impressive signal integrity and durability. Its construction incorporates a high-performance alloy for optimal conductivity and a gold plating of 0.76μm to enhance reliability. Moreover this connector is built to withstand temperatures from -55°C to +85°C making it suitable for various demanding environments. This component aligns with current compliance standards ensuring it meets industry demands for environmental considerations.
Active product status which ensuring availability for ongoing projects
Engineered for board to board signal and mezzanine applications
Comprises 252 circuits for maximised connectivity
Vertical orientation supports compact designs and efficient space utilisation
Durability rated up to 100 mating cycles for enhanced longevity
Compatible with multiple tooling applications streamlining assembly processes
Constructed with liquid crystal polymer for superior thermal management
Meets rigorous compliance standards including EU RoHS and REACH SVHC
Low-halogen materials contribute to safer environmentally-friendly use
