Amphenol ICC, AirMax VS 2 mm Pitch Backplane Connector, 6 Column, 9 Row, 54 Way

Subtotal (1 tube of 10 units)*

€226.85

(exc. VAT)

€279.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +€226.85€22.685

*price indicative

RS Stock No.:
787-349
Mfr. Part No.:
10053656-101LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

Backplane Connector

Current

500mA

Number of Contacts

54

Number of Columns

6

Number of Rows

9

Housing Material

TPE

Pitch

2mm

Contact Material

Copper Alloy

Contact Plating

Gold

Standards/Approvals

Telcordia GR-1217-CORE

Series

AirMax VS

COO (Country of Origin):
CN
The Amphenol Vertical receptacle connector offers reliable signal transmission for various applications, ensuring flexibility in board layout and compatibility with multiple architectures, including backplane and midplane designs.

Offers design flexibility with a range of differential pairs and column pitches

Optimised for both 100Ω and 85Ω impedance to reduce loss

Halogen-free signal modules minimise the use of environmentally sensitive materials

High-temperature thermoplastic housing complies with UL94V-0 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy