TE Connectivity, Z-PACK 2mm HM 2 mm Pitch Connector Backplane Connector, Vertical, 11 Column, 7 Row, 77 Way
- RS Stock No.:
- 786-107
- Mfr. Part No.:
- 5188516-9
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 21 units)*
€218.34
(exc. VAT)
€268.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €218.34 | €10.397 |
*price indicative
- RS Stock No.:
- 786-107
- Mfr. Part No.:
- 5188516-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Connector | |
| Number of Contacts | 77 | |
| Orientation | Vertical | |
| Number of Columns | 11 | |
| Number of Rows | 7 | |
| Pitch | 2mm | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS Compliant | |
| Series | Z-PACK 2mm HM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Connector | ||
Number of Contacts 77 | ||
Orientation Vertical | ||
Number of Columns 11 | ||
Number of Rows 7 | ||
Pitch 2mm | ||
Mount Type Board | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS Compliant | ||
Series Z-PACK 2mm HM | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is a robust PCB mount header designed for hard metric backplane applications, facilitating reliable board-to-board connections. With a traditional backplane architecture, it integrates seamlessly into various configurations.
PCB mount header enables secure attachment to printed circuit boards
Designed with 11 columns and 7 rows for effective connectivity
Features a vertical orientation, optimising space and layout
Constructed in grey, providing consistent aesthetic integration
Maintains operating temperatures ranging from -55 to 125 °C
Related links
- TE Connectivity Vertical Male 7 Row, 154 Way
- TE Connectivity Vertical Male 7 Row, 77 Way
- TE Connectivity Vertical 8 Row, 200 Way
- TE Connectivity Vertical Male 8 Row, 200 Way
- TE Connectivity Vertical Male 8 Row, 176 Way
- TE Connectivity Right Angle Female 8 Row, 88 Way
- HARTING Straight Male 7 Row, 77 Way
- TE Connectivity Right Angle Female 5 Row, 125 Way
