Molex, 75117 2 mm Pitch Modular Connector, Vertical Female, 50 Column, 8 Row, 400 Way
- RS Stock No.:
- 815-328
- Mfr. Part No.:
- 75117-1018
- Manufacturer:
- Molex
Subtotal (1 unit)*
€426.18
(exc. VAT)
€524.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €426.18 |
*price indicative
- RS Stock No.:
- 815-328
- Mfr. Part No.:
- 75117-1018
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Modular Connector | |
| Number of Contacts | 400 | |
| Current | 3A | |
| Number of Columns | 50 | |
| Orientation | Vertical | |
| Voltage | 120V ac, 120V ac | |
| Connector Gender | Female | |
| Number of Rows | 8 | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 2mm | |
| Mount Type | Through Hole | |
| Contact Material | Copper Nickel Silicon, High Performance Alloy | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL94 V-0 | |
| Series | 75117 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Modular Connector | ||
Number of Contacts 400 | ||
Current 3A | ||
Number of Columns 50 | ||
Orientation Vertical | ||
Voltage 120V ac, 120V ac | ||
Connector Gender Female | ||
Number of Rows 8 | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 2mm | ||
Mount Type Through Hole | ||
Contact Material Copper Nickel Silicon, High Performance Alloy | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL94 V-0 | ||
Series 75117 | ||
- COO (Country of Origin):
- US
The Molex connectivity solution offers reliable electrical performance, designed to facilitate efficient connections in various applications. Its construction ensures durability while supporting effective signal integrity across multiple environments.
Robust design enhances durability during installation and operation
Optimised for superior electrical connectivity, reducing signal loss
Simple integration process saves time and effort for users
Versatile usage in various electronic assemblies and devices
