HARTING, har-bus HM 2 mm Pitch Hard Metric Type A Backplane Connector, Straight Male, 22 Column, 7 Row, 154 Way

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
366-7460
Mfr. Part No.:
17011542203
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Backplane Connector Type

Hard Metric Type A

Product Type

Backplane Connector

Current

1A

Number of Contacts

154

Orientation

Straight

Number of Columns

22

Number of Rows

7

Connector Gender

Male

Housing Material

Fibreglass, Thermoplastic Resin

Pitch

2mm

Mount Type

Through Hole

Contact Plating

Gold over Nickel

Termination Type

Press-in

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Series

har-bus HM

COO (Country of Origin):
DE

Har-Bus HM Hard Metric Connectors


The IEC 61076-4-101 connector has been designed to meet high speed applications. This modular 2mm interconnection system uses increments of 25mm, with 5 rows of signal contacts, and the option of 2 additional rows for outer shielding.

For Compact PCI/VME bus and proprietary applications

32//64 Bit Transfer Rates

Number of contacts range from 55 way up to 308 way

Pre-installed upper shields on the sockets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy