Festo Nickel Plated Brass Rp, RP Rp, Ball Valve, RP

Subtotal (1 unit)*

€75.06

(exc. VAT)

€92.32

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€75.06

*price indicative

RS Stock No.:
203-5940
Mfr. Part No.:
VAPB-1 1/2-F-25-F0405
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Outlet Connection Type

Rp

Product Type

Ball Valve

Inlet Connection Type

Rp

Ball Material

Chrome Plated Brass

Seal Material

Hydrogenated Nitrile Butadiene Rubber

Outlet Port Size

1.5 in

Body Material

Nickel Plated Brass

Flow Factor Kv

200m³/h

Inlet Thread Standard

RP

Actuator Included

Yes

Outlet Thread Standard

RP

Maximum Operating Temperature

150°C

Handle Material

Brass

Standards/Approvals

ISO8573-1:2010, ISO 5211, RoHS

Maximum Operating Pressure

25 bar

Model Number

534308

COO (Country of Origin):
IT
The Festo VAPB series pneumatic 2-way ball valve is a barrel with female thread of Rp1 1/2 connection. The valve is MADE of brass with F0405 TOP flange design. It has PN 25 nominal valve pressure.

Type of actuation = mechanical

Sealing principle = soft

Assembly position = any

Mounting type = line installation

Related links