Festo Cast Stainless Steel Welded, ISO 1127, Ball Valve
- RS Stock No.:
- 203-6039
- Mfr. Part No.:
- VZBD-11/4-W3-16-T-2-F0405-V14V14
- Manufacturer:
- Festo
Subtotal (1 unit)*
€372.91
(exc. VAT)
€458.68
(inc. VAT)
- Ready to ship from 17 December 2026
Units | Per unit |
|---|---|
| 1 + | €372.91 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 203-6039
- Mfr. Part No.:
- VZBD-11/4-W3-16-T-2-F0405-V14V14
- Manufacturer:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Welded | |
| Ball Material | Cast Stainless Steel | |
| Seal Material | Fluororubber, Polytetrafluoroethylene | |
| Outlet Port Size | 1.25 in | |
| Body Material | Cast Stainless Steel | |
| Flow Factor Kv | 230m³/h | |
| Inlet Thread Standard | ISO 1127 | |
| Actuator Included | No | |
| Handle Material | Stainless Steel | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | CRN, 3-A sanitary, CE mark | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Model Number | 4783598 | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Ball Valve | ||
Inlet Connection Type Welded | ||
Ball Material Cast Stainless Steel | ||
Seal Material Fluororubber, Polytetrafluoroethylene | ||
Outlet Port Size 1.25 in | ||
Body Material Cast Stainless Steel | ||
Flow Factor Kv 230m³/h | ||
Inlet Thread Standard ISO 1127 | ||
Actuator Included No | ||
Handle Material Stainless Steel | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals CRN, 3-A sanitary, CE mark | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Model Number 4783598 | ||
Maximum Operating Pressure 16 bar | ||
- COO (Country of Origin):
- CN
Festo Ball Valve, 1.25in Outlet Port Size, 200°C Maximum Operating Temperature - VZBD-11/4-W3-16-T-2-F0405-V14V14, Numeric Part Number:4783598
Features and Benefits:
• Cast stainless steel body resists process stresses at elevated temperatures
• Fluororubber and PTFE sealing materials provide chemical compatibility
• Stainless steel handle offers Durable manual actuation and grip
• Rated for operation up to 200 °C for high-temperature applications
Applications
• Used with welded-pipe systems complying with ISO 1127
• Ideal for high-flow duty in industrial process plants
• Can be used for systems requiring CRN and 3-A sanitary approvals
• Suitable for installations where actuator mounting is not required
What inlet connection type does it require for installation?
Which materials contact process fluid inside the valve?
Is an actuator provided with the valve for automated control?
What standards and marks are associated with the valve?
What temperature range can it withstand during service?
Related links
- Festo Cast Stainless Steel Welded Ball Valve, ISO 1127
- Festo Stainless Steel Welded Ball Valve, ISO 1127
- Festo Stainless Steel Welded, Ball Valve
- Festo Stainless Steel Clamp to DIN, Ball Valve
- Festo Stainless Steel Welded Welded, Ball Valve
- Festo Stainless Steel Clamp to ASME-BPE, Ball Valve
- Festo Stainless Steel Weld-on End to ASME-BPE, Ball Valve
- Festo Cast Stainless Steel Clamp to ASME-BPE, Ball Valve
