Festo Stainless Steel Weld-on End to ASME-BPE, Ball Valve
- RS Stock No.:
- 288-2996
- Mfr. Part No.:
- VZBD-11/2-W1-16-T-2-F0507-V14V14
- Manufacturer:
- Festo
Subtotal (1 unit)*
€340.42
(exc. VAT)
€418.72
(inc. VAT)
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €340.42 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 288-2996
- Mfr. Part No.:
- VZBD-11/2-W1-16-T-2-F0507-V14V14
- Manufacturer:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | Weld-on End to ASME-BPE | |
| Product Type | Ball Valve | |
| Ball Material | Cast Stainless Steel | |
| Seal Material | Polytetrafluoroethylene | |
| Flow Factor Kv | 189m³/h | |
| Body Material | Stainless Steel | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ASME BPE, ATEX, EU Pressure Equipment Directive, CRN, CE mark, 3-A sanitary | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Model Number | 4762850 | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type Weld-on End to ASME-BPE | ||
Product Type Ball Valve | ||
Ball Material Cast Stainless Steel | ||
Seal Material Polytetrafluoroethylene | ||
Flow Factor Kv 189m³/h | ||
Body Material Stainless Steel | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ASME BPE, ATEX, EU Pressure Equipment Directive, CRN, CE mark, 3-A sanitary | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Model Number 4762850 | ||
Maximum Operating Pressure 16 bar | ||
- COO (Country of Origin):
- CN
Festo Ball Valve, 200°C Maximum Operating Temperature, 189m³/h Flow Factor Kv - VZBD-11/2-W1-16-T-2-F0507-V14V14, Numeric Part Number:4762850
Features and Benefits:
• PTFE Seals permit operation at elevated temperatures up to 200°C
• High flow capacity rated Kv 189 m³/h supports large-volume throughput
• Weld-on end compatible with ASME-BPE simplifies sterile welded connections
• Stainless steel body resists corrosion in sanitary and industrial systems
• Certified for hazardous and regulated sectors including ATEX compliance
Applications
• Ideal for bioprocess skids built to ASME-BPE welded standards
• Used for high-throughput fluid transfer where Kv 189 m³/h is required
• Can be used in explosive-atmosphere installations due to ATEX approval
• Employed in systems needing conformity with the EU Pressure Equipment Directive
What materials contact the process stream?
Which connection method is provided for integration into piping?
What regulatory recognitions support use in sanitary environments?
How does the valve perform under high-temperature conditions?
Is the product suitable for pressure-regulated installations in Canada?
Related links
- Festo Stainless Steel Weld-on End to ASME-BPE, Ball Valve
- Festo Stainless Steel Clamp to ASME-BPE G
- Festo Stainless Steel Welded, Ball Valve
- Festo Stainless Steel Clamp to DIN, Ball Valve
- Festo Stainless Steel Clamp to ASME-BPE, Ball Valve
- Festo Stainless Steel Welded Ball Valve, ISO 1127
- Festo Cast Stainless Steel Clamp to ASME-BPE, Ball Valve
- Festo Stainless Steel Clamp to ASME-BPE Clamp to ASME-BPE G
