Festo Cast Stainless Steel Welded, ISO 1127 Welded End to ISO 1127, Ball Valve, ISO 1127
- RS Stock No.:
- 203-5954
- Mfr. Part No.:
- VZBD-1/2-W3-16-T-2-F0304-V14V14
- Manufacturer:
- Festo
Subtotal (1 unit)*
€129.83
(exc. VAT)
€159.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.83 |
*price indicative
- RS Stock No.:
- 203-5954
- Mfr. Part No.:
- VZBD-1/2-W3-16-T-2-F0304-V14V14
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Welded | |
| Outlet Connection Type | Welded End to ISO 1127 | |
| Ball Material | Cast Stainless Steel | |
| Seal Material | Fluororubber, Polytetrafluoroethylene | |
| Outlet Port Size | 18.1 mm | |
| Flow Factor Kv | 46m³/h | |
| Body Material | Cast Stainless Steel | |
| Inlet Thread Standard | ISO 1127 | |
| Outlet Thread Standard | ISO 1127 | |
| Actuator Included | No | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | CRC 4, 3-A Sanitary CRN | |
| Model Number | 4783595 | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Ball Valve | ||
Inlet Connection Type Welded | ||
Outlet Connection Type Welded End to ISO 1127 | ||
Ball Material Cast Stainless Steel | ||
Seal Material Fluororubber, Polytetrafluoroethylene | ||
Outlet Port Size 18.1 mm | ||
Flow Factor Kv 46m³/h | ||
Body Material Cast Stainless Steel | ||
Inlet Thread Standard ISO 1127 | ||
Outlet Thread Standard ISO 1127 | ||
Actuator Included No | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals CRC 4, 3-A Sanitary CRN | ||
Model Number 4783595 | ||
Maximum Operating Pressure 16 bar | ||
- COO (Country of Origin):
- CN
Festo Ball Valve, 200°C Maximum Operating Temperature, 18.1mm Outlet Port Size - VZBD-1/2-W3-16-T-2-F0304-V14V14, Numeric Part Number:4783595
This ball valve provides a welded connection valve solution for controlled fluid flow in sanitary and industrial systems. It is constructed from cast stainless steel and uses a rotatable spherical closure to regulate flow, intended for incorporation into welded-pipe installations that follow ISO1127 dimensional standards.
Features and Benefits:
• Cast stainless steel body ensures corrosion resistance and structural integrity
• Cast stainless steel ball delivers consistent sealing performance
• Fluororubber Seals permit compatibility with diverse media and pressures
• PTFE seating allows operation at elevated temperatures up to 200°C
• Kv46 flow factor provides predictable 46 m3/h throughput performance
• Cast stainless steel ball delivers consistent sealing performance
• Fluororubber Seals permit compatibility with diverse media and pressures
• PTFE seating allows operation at elevated temperatures up to 200°C
• Kv46 flow factor provides predictable 46 m3/h throughput performance
Applications
• Suitable for hygienic food and pharmaceutical processing lines
• Used with welded-pipe assemblies conforming to ISO1127
• Ideal for systems requiring sanitary CRC4 and 3-A approvals
• Can be used in high-temperature process services up to 200°C
• Used for industrial process control needing Kv46 flow rating
• Used with welded-pipe assemblies conforming to ISO1127
• Ideal for systems requiring sanitary CRC4 and 3-A approvals
• Can be used in high-temperature process services up to 200°C
• Used for industrial process control needing Kv46 flow rating
What connection methods are provided for integration into piping?
Both inlet and outlet are supplied as welded ends manufactured to ISO1127 for permanent jointing.
Which sealing materials are employed and how do they differ?
The valve uses fluororubber for flexible sealing and PTFE for low-friction seating surfaces.
What approvals indicate suitability for sanitary applications?
It carries CRC4 and 3-A sanitary approvals and is CRN certified.
How does the valve perform in terms of flow control?
The ball and internal geometry yield a flow coefficient of 46 m3/h for flow engineering calculations.
Related links
- Festo Stainless Steel Welded Ball Valve, ISO 1127
- Festo Cast Stainless Steel Welded Ball Valve
- Festo Cast Stainless Steel Clamp to ASME-BPE, Ball Valve
- Festo Stainless Steel Welded Welded, Ball Valve
- Festo Stainless Steel Welded, Ball Valve
- Festo Stainless Steel Clamp to DIN, Ball Valve
- Festo Stainless Steel Weld-on End to ASME-BPE, Ball Valve
- Festo Stainless Steel Clamp to ASME-BPE Clamp to ASME-BPE G
