Festo Stainless Steel Weld-on End to ASME-BPE, Ball Valve
- RS Stock No.:
- 288-3000
- Mfr. Part No.:
- VZBD-1-W1-16-T-2-F0405-V14V14
- Manufacturer:
- Festo
Subtotal (1 unit)*
€182.34
(exc. VAT)
€224.28
(inc. VAT)
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €182.34 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 288-3000
- Mfr. Part No.:
- VZBD-1-W1-16-T-2-F0405-V14V14
- Manufacturer:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Weld-on End to ASME-BPE | |
| Ball Material | Stainless Steel | |
| Seal Material | Fluoropolymer | |
| Body Material | Stainless Steel | |
| Flow Factor Kv | 74m³/h | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | 3-A Sanitary CRN, ATEX Zone 22, ATEX Zone 21, ASME BPE ISO 5211, ATEX Zone 1, ATEX Zone 2 | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Maximum Operating Pressure | 16 bar | |
| Model Number | 4762849 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Ball Valve | ||
Inlet Connection Type Weld-on End to ASME-BPE | ||
Ball Material Stainless Steel | ||
Seal Material Fluoropolymer | ||
Body Material Stainless Steel | ||
Flow Factor Kv 74m³/h | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals 3-A Sanitary CRN, ATEX Zone 22, ATEX Zone 21, ASME BPE ISO 5211, ATEX Zone 1, ATEX Zone 2 | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Maximum Operating Pressure 16 bar | ||
Model Number 4762849 | ||
- COO (Country of Origin):
- CN
Related links
- Festo Stainless Steel Clamp to ASME-BPE, Ball Valve
- Festo Stainless Steel Weld-on End to ASME-BPE, Ball Valve
- Festo Cast Stainless Steel Clamp to ASME-BPE, Ball Valve
- Festo Stainless Steel Clamp to DIN, Ball Valve
- Festo Stainless Steel Clamp to ASME-BPE Clamp to ASME-BPE G
- Festo Stainless Steel Clamp to ASME-BPE G
- Festo Stainless Steel Welded Ball Valve, ISO 1127
- Festo Cast Stainless Steel Welded Ball Valve
