Festo Stainless Steel Weld-on End to ASME-BPE, Ball Valve
- RS Stock No.:
- 288-3007
- Mfr. Part No.:
- VZBD-3-W1-16-T-2-F0710-V14V14
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,293.77
(exc. VAT)
€1,591.34
(inc. VAT)
- Ready to ship from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | €1,293.77 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 288-3007
- Mfr. Part No.:
- VZBD-3-W1-16-T-2-F0710-V14V14
- Manufacturer:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | Weld-on End to ASME-BPE | |
| Product Type | Ball Valve | |
| Ball Material | Cast Stainless Steel | |
| Seal Material | Fluoropolymer | |
| Body Material | Stainless Steel | |
| Flow Factor Kv | 917m³/h | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | Zone 22 (ATEX), Explosion protection Zone 1 (ATEX), Zone 21 (ATEX), CRN, 3-A sanitary, In accordance with EU Pressure Equipment Directive, Zone 2 (ATEX), CE mark (see Declaration ) | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Maximum Operating Pressure | 16 bar | |
| Model Number | 4762853 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type Weld-on End to ASME-BPE | ||
Product Type Ball Valve | ||
Ball Material Cast Stainless Steel | ||
Seal Material Fluoropolymer | ||
Body Material Stainless Steel | ||
Flow Factor Kv 917m³/h | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals Zone 22 (ATEX), Explosion protection Zone 1 (ATEX), Zone 21 (ATEX), CRN, 3-A sanitary, In accordance with EU Pressure Equipment Directive, Zone 2 (ATEX), CE mark (see Declaration ) | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Maximum Operating Pressure 16 bar | ||
Model Number 4762853 | ||
- COO (Country of Origin):
- TW
Festo Ball Valve, 917m³/h Flow Factor Kv, 200°C Maximum Operating Temperature - VZBD-3-W1-16-T-2-F0710-V14V14, Numeric Part Number: 4762853
Features and Benefits:
• Fluoropolymer seal for chemical compatibility and low leakage
• Weld-on end suited to ASME-BPE connections for sanitary joints
• Cast stainless steel ball for durability at elevated temperatures
• Rated to 200°C enabling high-temperature process applications
• Repairable by the end user to reduce downtime and waste
Applications
• Ideal for high-flow transfer in chemical processing facilities
• Used for welded assemblies in pharmaceutical manufacturing
• Can be used in automation systems requiring explosion-rated valves
• Suitable for industrial installations requiring CRN registration
Which zones of explosive atmospheres is it authorised for?
What sanitary standards does it meet for regulated processes?
What materials contact process fluid and what are their properties?
Is this valve suitable for Canadian or regional registration?
Related links
- Festo Stainless Steel Weld-on End to ASME-BPE, Ball Valve
- Festo Stainless Steel Clamp to ASME-BPE Clamp to ASME-BPE G
- Festo Stainless Steel, Ball Valve
- Festo Stainless Steel Welded Welded, Ball Valve
- Festo Stainless Steel Clamp to ASME-BPE, Ball Valve
- Festo Stainless Steel Clamp to DIN, Ball Valve
- Festo Cast Stainless Steel Clamp to ASME-BPE, Ball Valve
- Festo Stainless Steel Clamp to ASME-BPE G
